Part Details for IS71V08F32BS08-7085BI by Integrated Silicon Solution Inc
Overview of IS71V08F32BS08-7085BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS71V08F32BS08-7085BI
IS71V08F32BS08-7085BI CAD Models
IS71V08F32BS08-7085BI Part Data Attributes:
|
IS71V08F32BS08-7085BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS71V08F32BS08-7085BI
Integrated Silicon Solution Inc
Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, 0.80 MM PITCH, MINI, BGA-73
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 8 X 11.60 MM, 0.80 MM PITCH, MINI, BGA-73 | |
Pin Count | 73 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | ALSO CONTAINS 512K X 16/1M X 8 SRAM | |
JESD-30 Code | R-PBGA-B73 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 73 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA73,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.053 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS71V08F32BS08-7085BI
This table gives cross-reference parts and alternative options found for IS71V08F32BS08-7085BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS71V08F32BS08-7085BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM41DL3244GB85IS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | IS71V08F32BS08-7085BI vs AM41DL3244GB85IS |
AM41PDS3228DB11IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | IS71V08F32BS08-7085BI vs AM41PDS3228DB11IT |
AM42BDS640AGBD9FT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | IS71V08F32BS08-7085BI vs AM42BDS640AGBD9FT |
AM42DL1622DT85FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | IS71V08F32BS08-7085BI vs AM42DL1622DT85FT |
AM42DL3234GB71IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | IS71V08F32BS08-7085BI vs AM42DL3234GB71IT |
AM49DL324BGT85T | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | IS71V08F32BS08-7085BI vs AM49DL324BGT85T |
K5A3340YBC-T7550 | Memory Circuit, 2MX16, CMOS, PBGA69, 8 X 11 MM, 0.80 MM PITCH, 1.20 MM HEIGHT, TBGA-69 | Samsung Semiconductor | IS71V08F32BS08-7085BI vs K5A3340YBC-T7550 |
AM42DL1632DT70FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | IS71V08F32BS08-7085BI vs AM42DL1632DT70FT |
IS71V16F32CS08-7070BI | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, 0.80 MM PITCH, MINI, BGA-73 | Integrated Silicon Solution Inc | IS71V08F32BS08-7085BI vs IS71V16F32CS08-7070BI |
MB84VD21184DA-85PBS | Memory Circuit, 1MX16, CMOS, PBGA69, PLASTIC, BGA-69 | FUJITSU Semiconductor Limited | IS71V08F32BS08-7085BI vs MB84VD21184DA-85PBS |