-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS66WVE4M16EBLL-70BLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6046
|
Newark | Psram, 64Mbit, 70Ns, Tfbga-48, Memory Size:64Mbit, Sram Memory Configuration:4M X 16Bit, Supply V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 374 |
|
$3.6900 / $4.8700 | Buy Now |
DISTI #
52Y2528
|
Newark | Sram, 64Mbit, -40 To 85Deg C, Sram Type:Asynchronous, Memory Configuration:4M X 16Bit, Ic Case/Pa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.8700 | Buy Now |
DISTI #
706-1547-ND
|
DigiKey | IC PSRAM 64MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
4829 In Stock |
|
$3.3078 / $4.7200 | Buy Now |
DISTI #
IS66WVE4M16EBLL-70BLI
|
Avnet Americas | PSRAM Async 64M-Bit 4M x 16 70ns 48-Pin TFBGA - Bulk (Alt: IS66WVE4M16EBLL-70BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0652 / $3.5046 | Buy Now |
DISTI #
870-66E4M16EBLL70BLI
|
Mouser Electronics | SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 27V-36V, VDDQ 27V-36V,48 Ball BGA (6x8 mm), RoHS RoHS: Compliant | 5367 |
|
$3.3000 / $4.7200 | Buy Now |
DISTI #
V36:1790_14075010
|
Arrow Electronics | PSRAM Async Single Port 64M-bit 4M x 16 70ns 48-Pin TFBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2440 | Americas - 825 |
|
$3.0650 / $4.6680 | Buy Now |
DISTI #
86225612
|
Verical | PSRAM Async Single Port 64M-bit 4M x 16 70ns 48-Pin TFBGA RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2440 | Americas - 825 |
|
$3.0650 / $4.6680 | Buy Now |
|
GLYN GmbH & Co. KG | Pseudo SRAM, 64Mb, 4Mx16, 70ns, 2.7/3.6V, BGA(48), | 103 |
|
RFQ | |
DISTI #
IS66WVE4M16EBLL-70BLI
|
Avnet Asia | PSRAM Async 64M-Bit 4M x 16 70ns 48-Pin TFBGA (Alt: IS66WVE4M16EBLL-70BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS66WVE4M16EBLL-70BLI
|
Avnet Silica | PSRAM Async 64M-Bit 4M x 16 70ns 48-Pin TFBGA (Alt: IS66WVE4M16EBLL-70BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS66WVE4M16EBLL-70BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVE4M16EBLL-70BLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA48,6X8,30 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for IS66WVE4M16EBLL-70BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WVE4M16EBLL-70BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1WV6416RBG-7SR | Renesas Electronics Corporation | Check for Price | 4MX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, FBGA-48 | IS66WVE4M16EBLL-70BLI vs R1WV6416RBG-7SR |
IS66WVE4M16BLL-70BLI | Integrated Silicon Solution Inc | Check for Price | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, FBGA-48 | IS66WVE4M16EBLL-70BLI vs IS66WVE4M16BLL-70BLI |
IS66WVE409616BLL-70BLI | ABLIC Inc. | Check for Price | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | IS66WVE4M16EBLL-70BLI vs IS66WVE409616BLL-70BLI |
IS67WVE4M16BLL-70BLA1 | Integrated Silicon Solution Inc | Check for Price | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, FBGA-48 | IS66WVE4M16EBLL-70BLI vs IS67WVE4M16BLL-70BLA1 |