Part Details for IS66WVE204816BLL-70TLI by ABLIC Inc.
Overview of IS66WVE204816BLL-70TLI by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS66WVE204816BLL-70TLI
IS66WVE204816BLL-70TLI CAD Models
IS66WVE204816BLL-70TLI Part Data Attributes
|
IS66WVE204816BLL-70TLI
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS66WVE204816BLL-70TLI
ABLIC Inc.
Pseudo Static RAM, 2MX16, 70ns, CMOS, PDSO48, TSOP1-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for IS66WVE204816BLL-70TLI
This table gives cross-reference parts and alternative options found for IS66WVE204816BLL-70TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WVE204816BLL-70TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV3216RSA-7SI | 2MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS66WVE204816BLL-70TLI vs R1LV3216RSA-7SI |
CY62177EV30LL-55ZXI | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Cypress Semiconductor | IS66WVE204816BLL-70TLI vs CY62177EV30LL-55ZXI |
CY62177ESL-55ZXI | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Cypress Semiconductor | IS66WVE204816BLL-70TLI vs CY62177ESL-55ZXI |
CY62177EV30LL-55ZXI | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Infineon Technologies AG | IS66WVE204816BLL-70TLI vs CY62177EV30LL-55ZXI |
R1LV3216RSA-7SR | 2MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS66WVE204816BLL-70TLI vs R1LV3216RSA-7SR |
IS66WVE2M16BLL-70TLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS66WVE204816BLL-70TLI vs IS66WVE2M16BLL-70TLI |
AS6C3216-55TIN | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, GREEN, MO-142DD, TSOP1-48 | Alliance Memory Inc | IS66WVE204816BLL-70TLI vs AS6C3216-55TIN |
CY62177EV30LL-55ZXIT | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Infineon Technologies AG | IS66WVE204816BLL-70TLI vs CY62177EV30LL-55ZXIT |