IS66WV51216EBLL-70BLI
Integrated Silicon Solution Inc
Description: Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48

Overview of IS66WV51216EBLL-70BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS66WV51216EBLL-70BLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65AC6049
Newark Psram, 8Mbit, 70Ns, Mini Bga-48, Memory Size:8Mbit, Sram Memory Configuration:512K X 16Bit, Supply Voltage Range:2.5V To 3.6V, Memory Case Style:Mini Bga, No. Of Pins:48Pins, Access Time:70Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS66WV51216EBLL-70BLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 22
  • 1 $3.3800
  • 10 $3.0700
  • 25 $2.9300
  • 50 $2.8100
  • 100 $2.6700
  • 250 $2.6200
  • 960 $2.5700
$2.5700 / $3.3800 Buy Now
DISTI # IS66WV51216EBLL-70BLI-ND
DigiKey IC PSRAM 8MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 480 $2.5509
$2.5509 Buy Now
DISTI # IS66WV51216EBLL-70
Avnet Americas SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 70ns 48-Pin Mini-BGA - Bulk (Alt: IS66WV51216EBLL-70) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 480 $1.8400
$1.8400 Buy Now
DISTI # 870-6651216EBLL70BLI
Mouser Electronics SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,48 Ball BGA (6x8mm), RoHS RoHS: Compliant 635
  • 1 $3.2500
  • 10 $2.9500
  • 100 $2.5700
  • 480 $2.4700
  • 960 $2.3500
  • 2,880 $2.2300
$2.2300 / $3.2500 Buy Now
DISTI # IS66WV51216EBLL-70BLI
Avnet Silica SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 70ns 48-Pin Mini-BGA (Alt: IS66WV51216EBLL-70BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS66WV51216EBLL-70BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS66WV51216EBLL-70BLI by Integrated Silicon Solution Inc

IS66WV51216EBLL-70BLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
70 ns
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
8388608 bit
Memory IC Type
PSEUDO STATIC RAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
Want to compare parts?
  1. IS66WV51216EBLL-70BLI
    Integrated Silicon Solution Inc
    Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48
    VS

Related Parts for IS66WV51216EBLL-70BLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS66WV51216EBLL-70BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS66WV51216EBLL-70BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS66WV51216EBLL-70BLI would you like to use for your alert(s)?
  • Please alert me when IS66WV51216EBLL-70BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS66WV51216EBLL-70BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS66WV51216EBLL-70BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS66WV51216EBLL-70BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS66WV51216EBLL-70BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS66WV51216EBLL-70BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: