Part Details for IS66WV1M16EBLL-70BLI by Integrated Silicon Solution Inc
Overview of IS66WV1M16EBLL-70BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS66WV1M16EBLL-70BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3408
|
Newark | 16Mb, pseudo Sram, async,1M X 16,70Ns,2.5V~3.6V,48 Ball Bga, Rohs Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS66WV1M16EBLL-70BLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
13AC5194
|
Newark | Psram, 16Mbit, 70Ns, Mini Bga-48, Sram Type:Pseudo Sram, Memory Configuration:1M X 16Bit, Ic Case/Package:Mini Bga, No. Of Pins:48Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS66WV1M16EBLL-70BLI RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
IS66WV1M16EBLL-70BLI-ND
|
DigiKey | IC PSRAM 16MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8801 | Buy Now |
DISTI #
IS66WV1M16EBLL-70B
|
Avnet Americas | PSRAM Async 16M-Bit 1M X 16 70ns 48-Pin TFBGA - Trays (Alt: IS66WV1M16EBLL-70B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 250 |
|
$2.0038 | Buy Now |
DISTI #
870-WV1M16EBLL70BLI
|
Mouser Electronics | SRAM 16Mb 70ns 2.5v-3.6v 1M x 16 Pseudo SRAM RoHS: Compliant | 1248 |
|
$2.5200 / $3.6700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
IS66WV1M16EBLL-70BLI
|
Avnet Asia | PSRAM Async 16M-Bit 1M X 16 70ns 48-Pin TFBGA (Alt: IS66WV1M16EBLL-70BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS66WV1M16EBLL-70BLI
|
Avnet Silica | PSRAM Async 16M-Bit 1M X 16 70ns 48-Pin TFBGA (Alt: IS66WV1M16EBLL-70BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS66WV1M16EBLL-70BLI
IS66WV1M16EBLL-70BLI CAD Models
IS66WV1M16EBLL-70BLI Part Data Attributes
|
IS66WV1M16EBLL-70BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WV1M16EBLL-70BLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, MINIBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS66WV1M16EBLL-70BLI
This table gives cross-reference parts and alternative options found for IS66WV1M16EBLL-70BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WV1M16EBLL-70BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS67WV1M16EBLL-70BLA1 | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS66WV1M16EBLL-70BLI vs IS67WV1M16EBLL-70BLA1 |
IS67WV1M16EBLL-70BLA2 | Pseudo Static RAM, | Integrated Silicon Solution Inc | IS66WV1M16EBLL-70BLI vs IS67WV1M16EBLL-70BLA2 |