Part Details for IS65WV51216HBLL-55CTLA3 by Integrated Silicon Solution Inc
Overview of IS65WV51216HBLL-55CTLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS65WV51216HBLL-55CTLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS65WV51216HBLL-55CTLA3
|
Avnet Silica | (Alt: IS65WV51216HBLL-55CTLA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS65WV51216HBLL-55CTLA3
IS65WV51216HBLL-55CTLA3 CAD Models
IS65WV51216HBLL-55CTLA3 Part Data Attributes
|
IS65WV51216HBLL-55CTLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS65WV51216HBLL-55CTLA3
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2-44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS65WV51216HBLL-55CTLA3
This table gives cross-reference parts and alternative options found for IS65WV51216HBLL-55CTLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS65WV51216HBLL-55CTLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65WV51216HBLL-55B2LA3 | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS65WV51216HBLL-55CTLA3 vs IS65WV51216HBLL-55B2LA3 |
IS62WV51216EBLL-55BI | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS65WV51216HBLL-55CTLA3 vs IS62WV51216EBLL-55BI |
IS62WV51216EBLL-55TLI | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS65WV51216HBLL-55CTLA3 vs IS62WV51216EBLL-55TLI |
IS62WV51216EBLL-55BLI | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS65WV51216HBLL-55CTLA3 vs IS62WV51216EBLL-55BLI |