Part Details for IS64WV51216BLL-10MLA3 by Integrated Silicon Solution Inc
Overview of IS64WV51216BLL-10MLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS64WV51216BLL-10MLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5390
|
Newark | 8Mb, high-Speed/Low Power, async,512K X 16,10Ns,2.4V-3.6V,48 Ball Mbga (9X11 Mm), Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV51216BLL-10MLA3 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7100 / $16.1700 | Buy Now |
DISTI #
IS64WV51216BLL-10MLA3-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48MINIBGA Min Qty: 210 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.0980 | Buy Now |
DISTI #
IS64WV51216BLL-10M
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 10ns 48-Pin Mini-BGA - Bulk (Alt: IS64WV51216BLL-10M) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4375 / $17.6715 | Buy Now |
DISTI #
870-64WV51216B10MLA3
|
Mouser Electronics | SRAM 8M (512Kx16) 10ns Async SRAM RoHS: Compliant | 75 |
|
$15.9900 / $21.0400 | Buy Now |
|
Quest Components | STANDARD SRAM, 512KX16, 10NS, CMOS, PBGA48 | 3075 |
|
$12.0000 / $15.6000 | Buy Now |
DISTI #
IS64WV51216BLL-10M
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 10ns 48-Pin Mini-BGA - Bulk (Alt: IS64WV51216BLL-10M) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4375 / $17.6715 | Buy Now |
DISTI #
IS64WV51216BLL-10MLA3
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 10ns 48-Pin Mini-BGA (Alt: IS64WV51216BLL-10MLA3) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS64WV51216BLL-10MLA3
IS64WV51216BLL-10MLA3 CAD Models
IS64WV51216BLL-10MLA3 Part Data Attributes:
|
IS64WV51216BLL-10MLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV51216BLL-10MLA3
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 9 X 11 MM, LEAD FREE, MINI, BGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |
Alternate Parts for IS64WV51216BLL-10MLA3
This table gives cross-reference parts and alternative options found for IS64WV51216BLL-10MLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV51216BLL-10MLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64WV51216BLL-10MA3 | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS64WV51216BLL-10MLA3 vs IS64WV51216BLL-10MA3 |