Part Details for IS64WV102416FBLL-10B2LA3 by Integrated Silicon Solution Inc
Overview of IS64WV102416FBLL-10B2LA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS64WV102416FBLL-10B2LA3
IS64WV102416FBLL-10B2LA3 CAD Models
IS64WV102416FBLL-10B2LA3 Part Data Attributes
|
IS64WV102416FBLL-10B2LA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV102416FBLL-10B2LA3
Integrated Silicon Solution Inc
Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, MINIBGA-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2017-01-18 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS64WV102416FBLL-10B2LA3
This table gives cross-reference parts and alternative options found for IS64WV102416FBLL-10B2LA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV102416FBLL-10B2LA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64WV102416BBLL-10BAL3 | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48 | Integrated Silicon Solution Inc | IS64WV102416FBLL-10B2LA3 vs IS64WV102416BBLL-10BAL3 |
IS61WV102416EDBLL-10T2L | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS64WV102416FBLL-10B2LA3 vs IS61WV102416EDBLL-10T2L |
IS61WV102416EDBLL-10BLI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS64WV102416FBLL-10B2LA3 vs IS61WV102416EDBLL-10BLI |
CY7C10612DV33-10ZSXIT | SRAM | Cypress Semiconductor | IS64WV102416FBLL-10B2LA3 vs CY7C10612DV33-10ZSXIT |
IS61WV102416BBLL-10BLI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48 | Integrated Silicon Solution Inc | IS64WV102416FBLL-10B2LA3 vs IS61WV102416BBLL-10BLI |
IS61WV102416EDBLL-10B2LI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS64WV102416FBLL-10B2LA3 vs IS61WV102416EDBLL-10B2LI-TR |
IS64WV102416BBLL-10BA3 | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, MINI BGA-48 | Integrated Silicon Solution Inc | IS64WV102416FBLL-10B2LA3 vs IS64WV102416BBLL-10BA3 |
IS61WV102416FBLL-10T2LI | Standard SRAM, 1MX16, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS64WV102416FBLL-10B2LA3 vs IS61WV102416FBLL-10T2LI |
IS61WV102416FBLL-10TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS64WV102416FBLL-10B2LA3 vs IS61WV102416FBLL-10TLI-TR |
IS61WV102416EDBLL-10B2I | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS64WV102416FBLL-10B2LA3 vs IS61WV102416EDBLL-10B2I |