Part Details for IS63LV1024L-10TLI by ABLIC Inc.
Overview of IS63LV1024L-10TLI by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS63LV1024L-10TLI
IS63LV1024L-10TLI CAD Models
IS63LV1024L-10TLI Part Data Attributes
|
IS63LV1024L-10TLI
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS63LV1024L-10TLI
ABLIC Inc.
128KX8 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, LEAD FREE, TSOP2-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS63LV1024L-10TLI
This table gives cross-reference parts and alternative options found for IS63LV1024L-10TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS63LV1024L-10TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31034SA10TTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IS63LV1024L-10TLI vs PDM31034SA10TTY |
71V124SA10PHGI8 | TSOP-32, Reel | Integrated Device Technology Inc | IS63LV1024L-10TLI vs 71V124SA10PHGI8 |
71V124SA10PHGI8 | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, TSOP0/Reel | Renesas Electronics Corporation | IS63LV1024L-10TLI vs 71V124SA10PHGI8 |
IDT71V124SA10PH | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | IS63LV1024L-10TLI vs IDT71V124SA10PH |
PDM31034SA10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | IXYS Corporation | IS63LV1024L-10TLI vs PDM31034SA10T |
IS63LV1024L-10TI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Integrated Silicon Solution Inc | IS63LV1024L-10TLI vs IS63LV1024L-10TI |
71V124HSA10PH8 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Integrated Device Technology Inc | IS63LV1024L-10TLI vs 71V124HSA10PH8 |
CY7C1019CV33-10ZXIT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | IS63LV1024L-10TLI vs CY7C1019CV33-10ZXIT |
CY7C1019CV33-10ZXAT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | IS63LV1024L-10TLI vs CY7C1019CV33-10ZXAT |
IS63LV1024L-10TL-TR | SRAM | Integrated Silicon Solution Inc | IS63LV1024L-10TLI vs IS63LV1024L-10TL-TR |