-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2475
|
Newark | 4Mb, Low Power/Power Saver, async,512K X 8,45Ns,2.2V-3.6V,32 Pin Tsop I (8X20Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV5128EBLL-45TLI Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.6300 | Buy Now |
DISTI #
IS62WV5128EBLL-45TLI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP I Min Qty: 468 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6332 | Buy Now |
DISTI #
IS62WV5128EBLL-45T
|
Avnet Americas | SRAM Chip Async Single 2.8V/3.3V 4M-Bit 512K x 8 45ns 32-Pin TSOP-I - Bulk (Alt: IS62WV5128EBLL-45T) RoHS: Compliant Min Qty: 468 Package Multiple: 156 Container: Bulk | 0 |
|
$2.0000 / $2.4480 | Buy Now |
DISTI #
870-625128EBLL45TLI
|
Mouser Electronics | SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS RoHS: Compliant | 151 |
|
$3.6100 / $4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62WV5128EBLL-45TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV5128EBLL-45TLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS62WV5128EBLL-45TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV5128EBLL-45TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV5128DBLL-45TI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | IS62WV5128EBLL-45TLI vs IS62WV5128DBLL-45TI |
IS62WV5128EBLL-45TI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | IS62WV5128EBLL-45TLI vs IS62WV5128EBLL-45TI |