Part Details for IS62WV5128ALL-70B by Integrated Silicon Solution Inc
Overview of IS62WV5128ALL-70B by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IS62WV5128ALL-70B
IS62WV5128ALL-70B CAD Models
IS62WV5128ALL-70B Part Data Attributes
|
IS62WV5128ALL-70B
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV5128ALL-70B
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 70ns, CMOS, PBGA36, 6 X 8 MM, MINI, BGA-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, MINI, BGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS62WV5128ALL-70B
This table gives cross-reference parts and alternative options found for IS62WV5128ALL-70B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV5128ALL-70B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62EF8400ASLM-12I | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV5128ALL-70B vs HY62EF8400ASLM-12I |
V62C2162048LL-35TI | Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | IS62WV5128ALL-70B vs V62C2162048LL-35TI |
IS62UT12816SL-100BI | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62WV5128ALL-70B vs IS62UT12816SL-100BI |
IS62UT12816LL-55B | Standard SRAM, 128KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62WV5128ALL-70B vs IS62UT12816LL-55B |
HY62QF16400LLM-10 | Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV5128ALL-70B vs HY62QF16400LLM-10 |
KM616U4010CLZI-7L0 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | Samsung Semiconductor | IS62WV5128ALL-70B vs KM616U4010CLZI-7L0 |
P3C1011-12JI | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Pyramid Semiconductor Corporation | IS62WV5128ALL-70B vs P3C1011-12JI |
V62C2162048L-100TI | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | IS62WV5128ALL-70B vs V62C2162048L-100TI |
V62C2162048LL-85TI | Standard SRAM, 128KX16, 85ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | IS62WV5128ALL-70B vs V62C2162048LL-85TI |
IS62US12816SL-100HI | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | IS62WV5128ALL-70B vs IS62US12816SL-100HI |