Part Details for IS62WV51216ALL-70BLI by Integrated Silicon Solution Inc
Overview of IS62WV51216ALL-70BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV51216ALL-70BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6360
|
Newark | 8Mb, Low Power/Power Saver, async,512K X 16,70Ns,1.65V-2.2V,48 Ball Mbga (7.2X8.7Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV51216ALL-70BLI Min Qty: 312 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $6.0800 | Buy Now |
DISTI #
IS62WV51216ALL-70BLI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48MINIBGA Min Qty: 312 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8085 | Buy Now |
DISTI #
IS62WV51216ALL-70B
|
Avnet Americas | SRAM Chip Async Single 1.8V 8M-Bit 512K x 16 70ns 48-Pin Mini-BGA - Bulk (Alt: IS62WV51216ALL-70B) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Container: Bulk | 0 |
|
$5.4250 / $6.6402 | Buy Now |
DISTI #
870-62WV51216A70BLI
|
Mouser Electronics | SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,70ns,1.65v-2.2v,48 Ball mBGA (7.2x8.7mm), RoHS RoHS: Compliant | 139 |
|
$6.2100 / $8.4600 | Buy Now |
DISTI #
IS62WV51216ALL-70B
|
Avnet Americas | SRAM Chip Async Single 1.8V 8M-Bit 512K x 16 70ns 48-Pin Mini-BGA - Bulk (Alt: IS62WV51216ALL-70B) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Container: Bulk | 0 |
|
$5.4250 / $6.6402 | Buy Now |
DISTI #
IS62WV51216ALL-70BLI
|
Avnet Silica | SRAM Chip Async Single 1.8V 8M-Bit 512K x 16 70ns 48-Pin Mini-BGA (Alt: IS62WV51216ALL-70BLI) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV51216ALL-70BLI
IS62WV51216ALL-70BLI CAD Models
IS62WV51216ALL-70BLI Part Data Attributes:
|
IS62WV51216ALL-70BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV51216ALL-70BLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7.20 X 8.70 MM, LEAD FREE, MINI, BGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.7 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.2 mm |
Alternate Parts for IS62WV51216ALL-70BLI
This table gives cross-reference parts and alternative options found for IS62WV51216ALL-70BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV51216ALL-70BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV51216ALL-70BI | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62WV51216ALL-70BLI vs IS62WV51216ALL-70BI |
IS62WV51216ALL-70B | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62WV51216ALL-70BLI vs IS62WV51216ALL-70B |