Memory
IS62WV20488BLL-25MLI
Integrated Silicon Solution Inc
Description: Standard SRAM, 2MX8, 25ns, CMOS, PBGA48, 9 X 11 MM, LEAD FREE, MINI, BGA-48

Overview of IS62WV20488BLL-25MLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IS62WV20488BLL-25MLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95M6356
Newark 16Mb, Low Power/Power Saver, async,2Mb X 8,2.4V-3.6V, 48 Ball Mbga (9X11 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV20488BLL-25MLI RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $17.2900
  • 250 $16.8000
$16.8000 / $17.2900 Buy Now
DISTI # IS62WV20488BLL-25MLI-ND
DigiKey IC SRAM 16MBIT PAR 48MINIBGA Min Qty: 210 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 210 $18.2823
$18.2823 Buy Now
DISTI # IS62WV20488BLL-25M
Avnet Americas SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 25ns 48-Pin Mini-BGA - Bulk (Alt: IS62WV20488BLL-25M) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 210 $14.1408
  • 840 $17.5370
  • 1,260 $17.0430
  • 1,680 $16.4255
  • 2,100 $15.9315
  • 21,000 $15.4375
$14.1408 / $17.5370 Buy Now
DISTI # 870-62WV20488B25MLI
Mouser Electronics SRAM 16Mb, Low Power/Power Saver,Async,2Mb x 8,2.4v-3.6v, 48 Ball mBGA (9x11 mm), RoHS RoHS: Compliant 0
  • 210 $17.1700
  • 420 $16.9700
$16.9700 / $17.1700 Order Now

CAD Models for IS62WV20488BLL-25MLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS62WV20488BLL-25MLI by Integrated Silicon Solution Inc

IS62WV20488BLL-25MLI
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
11 mm
Memory Density
16777216 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
1.2 V
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Width
9 mm
Want to compare parts?
  1. IS62WV20488BLL-25MLI
    Integrated Silicon Solution Inc
    Standard SRAM, 2MX8, 25ns, CMOS, PBGA48, 9 X 11 MM, LEAD FREE, MINI, BGA-48
    VS

Alternate Parts for IS62WV20488BLL-25MLI

This table gives cross-reference parts and alternative options found for IS62WV20488BLL-25MLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV20488BLL-25MLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1069AV33-15BAI Standard SRAM, 2MX8, 15ns, CMOS, PBGA48, 8 X 20 MM, 1.20 MM HEIGHT, FBGA-48 Cypress Semiconductor IS62WV20488BLL-25MLI vs CY7C1069AV33-15BAI
BS62LV1600FCP70 Standard SRAM, 2MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, ROHS COMPLIANT, BGA-48 Brilliance Semiconductor Inc IS62WV20488BLL-25MLI vs BS62LV1600FCP70
MSM82000CB-015/48D Standard SRAM, 2MX8, 15ns, CMOS, PBGA48, 10 X 8 X 1.40 MM, 1 MM PITCH, BGA-48 APTA Group Inc IS62WV20488BLL-25MLI vs MSM82000CB-015/48D
IS61WV20488ALL-20MI Standard SRAM, 2MX8, 20ns, CMOS, PBGA48, 9 X 11 MM, MO-207, TFBGA-48 Integrated Silicon Solution Inc IS62WV20488BLL-25MLI vs IS61WV20488ALL-20MI
BS62LV1600FA70 Standard SRAM, 2MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, BGA-48 Brilliance Semiconductor Inc IS62WV20488BLL-25MLI vs BS62LV1600FA70
CY62168DV30LL-70BVI Standard SRAM, 2MX8, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor IS62WV20488BLL-25MLI vs CY62168DV30LL-70BVI
CY7C1069DV33-10BAXI Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Cypress Semiconductor IS62WV20488BLL-25MLI vs CY7C1069DV33-10BAXI
CY62168DV30L-55BVXI Standard SRAM, 2MX8, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, FBGA-48 Cypress Semiconductor IS62WV20488BLL-25MLI vs CY62168DV30L-55BVXI
CY62168DV30L-70BVI Standard SRAM, 2MX8, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor IS62WV20488BLL-25MLI vs CY62168DV30L-70BVI
IS62WV20488BLL-25MI Standard SRAM, 2MX8, 25ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 Integrated Silicon Solution Inc IS62WV20488BLL-25MLI vs IS62WV20488BLL-25MI

Related Parts for IS62WV20488BLL-25MLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS62WV20488BLL-25MLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS62WV20488BLL-25MLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS62WV20488BLL-25MLI would you like to use for your alert(s)?
  • Please alert me when IS62WV20488BLL-25MLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS62WV20488BLL-25MLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS62WV20488BLL-25MLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS62WV20488BLL-25MLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS62WV20488BLL-25MLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS62WV20488BLL-25MLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: