Part Details for IS62C256AL-25ULI by Integrated Silicon Solution Inc
Overview of IS62C256AL-25ULI by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62C256AL-25ULI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N5187
|
Newark | 256K, low Power, async,32K X 8,25Ns,5V,28 Pin Sop, Rohs |Integrated Silicon Solution (Issi) IS62C256AL-25ULI RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 / $1.2400 | Buy Now |
DISTI #
IS62C256AL-25ULI-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOP Min Qty: 840 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1647 | Buy Now |
DISTI #
IS62C256AL-25ULI
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin SOP - Bulk (Alt: IS62C256AL-25ULI) RoHS: Not Compliant Min Qty: 840 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8817 | Buy Now |
DISTI #
870-62C256AL-25ULI
|
Mouser Electronics | SRAM 256K (32K x 8) 25ns Async SRAM 5v RoHS: Compliant | 1774 |
|
$1.0200 / $1.4700 | Buy Now |
DISTI #
61703316
|
Verical | SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin SOP RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2049 | Americas - 90 |
|
$2.1486 | Buy Now |
DISTI #
C256AL-25ULI
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 5V, 25ns, SOP28, parallel Min Qty: 1 | 0 |
|
$1.1300 / $1.3100 | RFQ |
DISTI #
IS62C256AL-25ULI
|
Avnet Silica | SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin SOP (Alt: IS62C256AL-25ULI) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62C256AL-25ULI
IS62C256AL-25ULI CAD Models
IS62C256AL-25ULI Part Data Attributes
|
IS62C256AL-25ULI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C256AL-25ULI
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.11 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.84 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.405 mm |
Alternate Parts for IS62C256AL-25ULI
This table gives cross-reference parts and alternative options found for IS62C256AL-25ULI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C256AL-25ULI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62C256AL-25UI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256AL-25ULI vs IS62C256AL-25UI |
CY7C199B-25SC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | IS62C256AL-25ULI vs CY7C199B-25SC |
CY7C199-25SC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | IS62C256AL-25ULI vs CY7C199-25SC |
AS7C256-25TC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Semiconductor Corporation | IS62C256AL-25ULI vs AS7C256-25TC |
IS65C256AL-25ULA3 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256AL-25ULI vs IS65C256AL-25ULA3 |
FT7C199-25SC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Force Technologies Ltd | IS62C256AL-25ULI vs FT7C199-25SC |
CY7C199-25SI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | IS62C256AL-25ULI vs CY7C199-25SI |
FT7C199-25SI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Force Technologies Ltd | IS62C256AL-25ULI vs FT7C199-25SI |
CY7C199-25SC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Rochester Electronics LLC | IS62C256AL-25ULI vs CY7C199-25SC |
IDT71256L25PEG8 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Integrated Device Technology Inc | IS62C256AL-25ULI vs IDT71256L25PEG8 |