-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1057-ND
|
DigiKey | IC SRAM 512KBIT PAR 44TSOP II Min Qty: 540 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7936 | Buy Now |
DISTI #
IS61WV3216BLL-12TL
|
Avnet Americas | SRAM Chip Async Single 3.3V 512K-Bit 32K x 16 12ns 44-Pin TSOP-II - Bulk (Alt: IS61WV3216BLL-12TL) RoHS: Not Compliant Min Qty: 540 Package Multiple: 135 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5801 | Buy Now |
DISTI #
870-61WV3216BLL12TLI
|
Mouser Electronics | SRAM 512K 32Kx16 12ns Async SRAM 3.3v RoHS: Compliant | 236 |
|
$2.0700 / $3.0000 | Buy Now |
DISTI #
WV3216BLL-12TLI
|
TME | IC: SRAM memory, 512kbSRAM, 32kx16bit, 3.3V, 12ns, TSOP44 II Min Qty: 1 | 0 |
|
$1.8800 / $2.1800 | RFQ |
DISTI #
SMC-IS61WV3216BLL-12TLI
|
Sensible Micro Corporation | Sram 512K 32Kx16 12Ns Async Sram 3.3V RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 60 |
|
$1.6470 / $1.7842 | RFQ |
DISTI #
IS61WV3216BLL-12TLI
|
Avnet Silica | (Alt: IS61WV3216BLL-12TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | TSOPII-44-10.2mm SRAM ROHS | 47 |
|
$1.5774 / $1.6652 | Buy Now |
|
Win Source Electronics | SRAM Chip Async Single 3.3V 512K-bit 32K x 16 12ns 44-Pin TSOP-II / 32K x 16 HIGH-SPEED CMOS STATIC RAM | IC SRAM 512K PARALLEL 44TSOP II | 9200 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61WV3216BLL-12TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV3216BLL-12TLI
Integrated Silicon Solution Inc
Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS61WV3216BLL-12TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV3216BLL-12TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1020V33L-10VCT | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | IS61WV3216BLL-12TLI vs CY7C1020V33L-10VCT |
KM616V513J-17 | Standard SRAM, 32KX16, 17ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Samsung Semiconductor | IS61WV3216BLL-12TLI vs KM616V513J-17 |
PDM41516LA20TITY | Standard SRAM, 64KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61WV3216BLL-12TLI vs PDM41516LA20TITY |
AS7C3513B-20TCN | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 18.40 X 10.20 MM, LEAD FREE, TSOP2-44 | Alliance Memory Inc | IS61WV3216BLL-12TLI vs AS7C3513B-20TCN |
CY7C1020V33-15ZC | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61WV3216BLL-12TLI vs CY7C1020V33-15ZC |
PDM41516LA10T | Standard SRAM, 64KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61WV3216BLL-12TLI vs PDM41516LA10T |
CY7C1020CV33-15ZXCT | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS61WV3216BLL-12TLI vs CY7C1020CV33-15ZXCT |
AS7C513-20TC | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Semiconductor Corporation | IS61WV3216BLL-12TLI vs AS7C513-20TC |
CY7C1020CV33-15ZE | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61WV3216BLL-12TLI vs CY7C1020CV33-15ZE |
PDM41516SA12SO | Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61WV3216BLL-12TLI vs PDM41516SA12SO |