Part Details for IS61WV102416FBLL-10B2LI-TR by Integrated Silicon Solution Inc
Overview of IS61WV102416FBLL-10B2LI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV102416FBLL-10B2LI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH8579
|
Newark | 16Mb, high-Speed, async,1Mbx16, 10Ns, 2.4V-3.6V, 48 Ball Mbga (6X8 Mm), Err1/Err2 Pins, Rohs |Integrated Silicon Solution (Issi) IS61WV102416FBLL-10B2LI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 | Buy Now |
DISTI #
706-IS61WV102416FBLL-10B2LI-TR-ND
|
DigiKey | IC SRAM 16MBIT PAR Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6021 | Buy Now |
DISTI #
IS61WV102416FBLL-1
|
Avnet Americas | SRAM Chip Async Single Port 16Mbit 1M X 16 3.3V 10ns 48-Pin mBGA T/R - Tape and Reel (Alt: IS61WV102416FBLL-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.3853 / $9.1590 | Buy Now |
DISTI #
870-61102416FBL1BITR
|
Mouser Electronics | SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), ERR1/ERR2 Pins, RoHS RoHS: Compliant | 0 |
|
$8.3500 | Order Now |
Part Details for IS61WV102416FBLL-10B2LI-TR
IS61WV102416FBLL-10B2LI-TR CAD Models
IS61WV102416FBLL-10B2LI-TR Part Data Attributes
|
IS61WV102416FBLL-10B2LI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV102416FBLL-10B2LI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Memory IC Type | STANDARD SRAM |