Part Details for IS61WV102416ALL-20TLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV102416ALL-20TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV102416ALL-20TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8346
|
Newark | 16Mb, high-Speed, async,1Mbx16,20Ns/1.65V-2.2V, 48 Pin Tsop I, Rohs |Integrated Silicon Solution (Issi) IS61WV102416ALL-20TLI-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.4300 | Buy Now |
DISTI #
IS61WV102416ALL-20TLI-TR-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.2754 | Buy Now |
DISTI #
IS61WV102416ALL-20
|
Avnet Americas | SRAM Chip Async Single 1.8V 16M-Bit 1M x 16 20ns 48-Pin TSOP-I T/R - Tape and Reel (Alt: IS61WV102416ALL-20) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$15.8010 | Buy Now |
DISTI #
870-61WV102416A2TLIT
|
Mouser Electronics | SRAM 16Mb,High-Speed,Async,1Mbx16,20ns/165v-22v, 48 Pin TSOP I, RoHS RoHS: Compliant | 0 |
|
$17.7400 | Order Now |
DISTI #
IS61WV102416ALL-20TLI-TR
|
Avnet Silica | SRAM Chip Async Single 1.8V 16M-Bit 1M x 16 20ns 48-Pin TSOP-I T/R (Alt: IS61WV102416ALL-20TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV102416ALL-20TLI-TR
IS61WV102416ALL-20TLI-TR CAD Models
IS61WV102416ALL-20TLI-TR Part Data Attributes
|
IS61WV102416ALL-20TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV102416ALL-20TLI-TR
Integrated Silicon Solution Inc
SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. |