Part Details for IS61VPS51236B-200B2I by Integrated Silicon Solution Inc
Overview of IS61VPS51236B-200B2I by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61VPS51236B-200B2I
IS61VPS51236B-200B2I CAD Models
IS61VPS51236B-200B2I Part Data Attributes
|
IS61VPS51236B-200B2I
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS51236B-200B2I
Integrated Silicon Solution Inc
Standard SRAM, 512KX36, 3ns, CMOS, PBGA119, BGA-119
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61VPS51236B-200B2I
This table gives cross-reference parts and alternative options found for IS61VPS51236B-200B2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS51236B-200B2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61VPS51236B-200B3L | Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS51236B-200B2I vs IS61VPS51236B-200B3L |
IS61VPS51236B-200B2 | Standard SRAM, 512KX36, 3ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS61VPS51236B-200B2I vs IS61VPS51236B-200B2 |
IS61VPS51236B-200TQLI | Standard SRAM, 512KX36, 3ns, CMOS, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61VPS51236B-200B2I vs IS61VPS51236B-200TQLI |
IS61VPS51236B-200B3LI | Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS51236B-200B2I vs IS61VPS51236B-200B3LI |