Part Details for IS61VPS25636A-200B3I by Integrated Silicon Solution Inc
Overview of IS61VPS25636A-200B3I by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61VPS25636A-200B3I
IS61VPS25636A-200B3I CAD Models
IS61VPS25636A-200B3I Part Data Attributes
|
IS61VPS25636A-200B3I
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS25636A-200B3I
Integrated Silicon Solution Inc
Cache SRAM, 256KX36, 3.1ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.105 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS61VPS25636A-200B3I
This table gives cross-reference parts and alternative options found for IS61VPS25636A-200B3I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS25636A-200B3I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61VPS25636A-200B3I | 256KX36 CACHE SRAM, PBGA165, 15 X 13 MM, 1 MM PITCH, TFBGA-165 | ABLIC Inc. | IS61VPS25636A-200B3I vs IS61VPS25636A-200B3I |
IS61VPS25636A-200B3 | Cache SRAM, 256KX36, 3.1ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 | Integrated Silicon Solution Inc | IS61VPS25636A-200B3I vs IS61VPS25636A-200B3 |