Part Details for IS61VF51218A-7.5TQI by ABLIC Inc.
Overview of IS61VF51218A-7.5TQI by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61VF51218A-7.5TQI
IS61VF51218A-7.5TQI CAD Models
IS61VF51218A-7.5TQI Part Data Attributes:
|
IS61VF51218A-7.5TQI
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS61VF51218A-7.5TQI
ABLIC Inc.
512KX18 CACHE SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61VF51218A-7.5TQI
This table gives cross-reference parts and alternative options found for IS61VF51218A-7.5TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VF51218A-7.5TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33512NTF18A-85TQC | ZBT SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQPF-100 | Alliance Semiconductor Corporation | IS61VF51218A-7.5TQI vs AS7C33512NTF18A-85TQC |
MT58L512V18DS-10 | Standard SRAM, 512KX18, 5ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | IS61VF51218A-7.5TQI vs MT58L512V18DS-10 |
MT58L512V18PS-10 | Cache SRAM, 512KX18, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | IS61VF51218A-7.5TQI vs MT58L512V18PS-10 |
HM66WP18513FP-65 | 512KX18 ZBT SRAM, 6.5ns, PQFP100, LQFP-100 | Renesas Electronics Corporation | IS61VF51218A-7.5TQI vs HM66WP18513FP-65 |
HM66WP18513FP-65 | ZBT SRAM, 512KX18, 6.5ns, CMOS, PQFP100, LQFP-100 | Hitachi Ltd | IS61VF51218A-7.5TQI vs HM66WP18513FP-65 |
MT55L512V18PT-6 | ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | IS61VF51218A-7.5TQI vs MT55L512V18PT-6 |
MT58L512V18FQ-8.8 | Standard SRAM, 512KX18, 7.5ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | IS61VF51218A-7.5TQI vs MT58L512V18FQ-8.8 |
MT58L512V18PT-7.5IT | Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | IS61VF51218A-7.5TQI vs MT58L512V18PT-7.5IT |
MT58L512V18PT-10IT | Cache SRAM, 512KX18, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | IS61VF51218A-7.5TQI vs MT58L512V18PT-10IT |
UPD4481182GF-C50 | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | IS61VF51218A-7.5TQI vs UPD4481182GF-C50 |