Part Details for IS61NLP51218-100BI by Integrated Silicon Solution Inc
Overview of IS61NLP51218-100BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55100BIRZ | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100BIRZ-T | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100BIRZ-T7A | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator |
Part Details for IS61NLP51218-100BI
IS61NLP51218-100BI CAD Models
IS61NLP51218-100BI Part Data Attributes
|
IS61NLP51218-100BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLP51218-100BI
Integrated Silicon Solution Inc
ZBT SRAM, 512KX18, 5ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61NLP51218-100BI
This table gives cross-reference parts and alternative options found for IS61NLP51218-100BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLP51218-100BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V65803S100BGI8 | PBGA-119, Reel | Integrated Device Technology Inc | IS61NLP51218-100BI vs 71V65803S100BGI8 |
71V65803S100BGG | PBGA-119, Tray | Integrated Device Technology Inc | IS61NLP51218-100BI vs 71V65803S100BGG |
IDT71V65803S100BGG8 | ZBT SRAM, 512KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MO-028AA, BGA-119 | Integrated Device Technology Inc | IS61NLP51218-100BI vs IDT71V65803S100BGG8 |
71V65803S100BGGI8 | PBGA-119, Reel | Integrated Device Technology Inc | IS61NLP51218-100BI vs 71V65803S100BGGI8 |
IDT71V65803S100BGI | ZBT SRAM, 512KX18, 5ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | IS61NLP51218-100BI vs IDT71V65803S100BGI |
71V65803S100BG8 | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel | Renesas Electronics Corporation | IS61NLP51218-100BI vs 71V65803S100BG8 |
71V65803S100BGGI8 | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, PBGA0/Reel | Renesas Electronics Corporation | IS61NLP51218-100BI vs 71V65803S100BGGI8 |
71V65803S100BGI | PBGA-119, Tray | Integrated Device Technology Inc | IS61NLP51218-100BI vs 71V65803S100BGI |
IDT71V65803S100BGGI8 | ZBT SRAM, 512KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MO-028AA, BGA-119 | Integrated Device Technology Inc | IS61NLP51218-100BI vs IDT71V65803S100BGGI8 |
71V65803S100BGI | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, PBGA84/Tray | Renesas Electronics Corporation | IS61NLP51218-100BI vs 71V65803S100BGI |