Part Details for IS61NF25632-10B by Integrated Silicon Solution Inc
Overview of IS61NF25632-10B by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61NF25632-10B
IS61NF25632-10B CAD Models
IS61NF25632-10B Part Data Attributes
|
IS61NF25632-10B
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NF25632-10B
Integrated Silicon Solution Inc
ZBT SRAM, 256KX32, 10ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61NF25632-10B
This table gives cross-reference parts and alternative options found for IS61NF25632-10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NF25632-10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT55L256L32FB-10 | ZBT SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | IS61NF25632-10B vs MT55L256L32FB-10 |
AS7C33256NTD32A-166BI | ZBT SRAM, 256KX32, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Silicon Solution Inc | IS61NF25632-10B vs AS7C33256NTD32A-166BI |
AS7C33256PFS32A-150BI | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | IS61NF25632-10B vs AS7C33256PFS32A-150BI |
GS78132AB-8IT | Standard SRAM, 256KX32, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | IS61NF25632-10B vs GS78132AB-8IT |
IS61SPD25632D-133B | Cache SRAM, 256KX32, 4ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61NF25632-10B vs IS61SPD25632D-133B |
MT58L256L32FB-7.5IT | Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | IS61NF25632-10B vs MT58L256L32FB-7.5IT |
MT58L256V32FB-8.8 | Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | IS61NF25632-10B vs MT58L256V32FB-8.8 |
MT55L256V32PB-7.5IT | ZBT SRAM, 256KX32, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | IS61NF25632-10B vs MT55L256V32PB-7.5IT |
GS78132AGB-8 | Standard SRAM, 256KX32, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | IS61NF25632-10B vs GS78132AGB-8 |
IS61LPD25632D-166BI | Cache SRAM, 256KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61NF25632-10B vs IS61LPD25632D-166BI |