Part Details for IS61LV5128AL-10KLI by Integrated Silicon Solution Inc
Overview of IS61LV5128AL-10KLI by Integrated Silicon Solution Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV5128AL-10KLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5253
|
Newark | 4Mb, high-Speed/Low Power, async,512K X 8,10Ns,3.3V,36 Pin Soj (400 Mil), Rohs |Integrated Silicon Solution (Issi) IS61LV5128AL-10KLI Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.8800 | Buy Now |
DISTI #
IS61LV5128AL-10KLI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 228 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$3.9432 | Buy Now |
DISTI #
IS61LV5128AL-10KLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ - Bulk (Alt: IS61LV5128AL-10KLI) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Bulk | 0 |
|
$2.8750 / $3.5190 | Buy Now |
DISTI #
IS61LV5128AL-10KLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ T/R - Tape and Reel (Alt: IS61LV5128AL-10KLI) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8750 / $3.5190 | Buy Now |
DISTI #
870IS61LV5128AL10KLI
|
Mouser Electronics | SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v RoHS: Compliant | 43 |
|
$3.4900 / $4.8200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
IS61LV5128AL-10KLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ - Bulk (Alt: IS61LV5128AL-10KLI) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Bulk | 0 |
|
$2.8750 / $3.5190 | Buy Now |
DISTI #
IS61LV5128AL-10KLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ T/R - Tape and Reel (Alt: IS61LV5128AL-10KLI) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8750 / $3.5190 | Buy Now |
DISTI #
IS61LV5128AL-10KLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ (Alt: IS61LV5128AL-10KLI) RoHS: Compliant Min Qty: 171 Package Multiple: 19 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61LV5128AL-10KLI
IS61LV5128AL-10KLI CAD Models
IS61LV5128AL-10KLI Part Data Attributes:
|
IS61LV5128AL-10KLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV5128AL-10KLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e3 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS61LV5128AL-10KLI
This table gives cross-reference parts and alternative options found for IS61LV5128AL-10KLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV5128AL-10KLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V424S10YGI8 | SOJ-36, Reel | Integrated Device Technology Inc | IS61LV5128AL-10KLI vs 71V424S10YGI8 |
KM68V4002BJ-10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | IS61LV5128AL-10KLI vs KM68V4002BJ-10 |
AS7C34096A-10JIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Semiconductor Corporation | IS61LV5128AL-10KLI vs AS7C34096A-10JIN |
PDM31096SA10SOTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | IS61LV5128AL-10KLI vs PDM31096SA10SOTR |
AS7C34096A-10JC | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Alliance Semiconductor Corporation | IS61LV5128AL-10KLI vs AS7C34096A-10JC |
IS61LV5128-10K | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Silicon Solution Inc | IS61LV5128AL-10KLI vs IS61LV5128-10K |
IDT71V424L10YG8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-36 | Integrated Device Technology Inc | IS61LV5128AL-10KLI vs IDT71V424L10YG8 |
71V424L10YG8 | SOJ-36, Reel | Integrated Device Technology Inc | IS61LV5128AL-10KLI vs 71V424L10YG8 |
IDT71V424S10YGI8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | IS61LV5128AL-10KLI vs IDT71V424S10YGI8 |
71V424L10YGI8 | SOJ-36, Reel | Integrated Device Technology Inc | IS61LV5128AL-10KLI vs 71V424L10YGI8 |