Part Details for IS61LV5128AL-10KI-TR by Integrated Silicon Solution Inc
Overview of IS61LV5128AL-10KI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LV5128AL-10KI-TR
IS61LV5128AL-10KI-TR CAD Models
IS61LV5128AL-10KI-TR Part Data Attributes:
|
IS61LV5128AL-10KI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV5128AL-10KI-TR
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, MS-027, SOJ-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, MS-027, SOJ-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61LV5128AL-10KI-TR
This table gives cross-reference parts and alternative options found for IS61LV5128AL-10KI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV5128AL-10KI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V424S10YGI8 | SOJ-36, Reel | Integrated Device Technology Inc | IS61LV5128AL-10KI-TR vs 71V424S10YGI8 |
KM68V4002BJ-10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | IS61LV5128AL-10KI-TR vs KM68V4002BJ-10 |
AS7C34096A-10JIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Semiconductor Corporation | IS61LV5128AL-10KI-TR vs AS7C34096A-10JIN |
PDM31096SA10SOTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | IS61LV5128AL-10KI-TR vs PDM31096SA10SOTR |
AS7C34096A-10JC | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Alliance Semiconductor Corporation | IS61LV5128AL-10KI-TR vs AS7C34096A-10JC |
IS61LV5128-10K | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Silicon Solution Inc | IS61LV5128AL-10KI-TR vs IS61LV5128-10K |
IDT71V424L10YG8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-36 | Integrated Device Technology Inc | IS61LV5128AL-10KI-TR vs IDT71V424L10YG8 |
71V424L10YG8 | SOJ-36, Reel | Integrated Device Technology Inc | IS61LV5128AL-10KI-TR vs 71V424L10YG8 |
IDT71V424S10YGI8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | IS61LV5128AL-10KI-TR vs IDT71V424S10YGI8 |
71V424L10YGI8 | SOJ-36, Reel | Integrated Device Technology Inc | IS61LV5128AL-10KI-TR vs 71V424L10YGI8 |