Memory
IS61LV2568L-8KI
Integrated Silicon Solution Inc
Description: Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, SOJ-36

Overview of IS61LV2568L-8KI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IS61LV2568L-8KI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61LV2568L-8KI by Integrated Silicon Solution Inc

IS61LV2568L-8KI
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
SOJ
Package Description
0.400 INCH, SOJ-36
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J36
JESD-609 Code
e0
Length
23.5 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ36,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.004 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS61LV2568L-8KI
    Integrated Silicon Solution Inc
    Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, SOJ-36
    VS

Alternate Parts for IS61LV2568L-8KI

This table gives cross-reference parts and alternative options found for IS61LV2568L-8KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV2568L-8KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS72108J-8I Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108J-8I
GS72108J-8T Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108J-8T
GS72108GJ-8T Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108GJ-8T
GS72108J-8IT Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108J-8IT
IS61LV2568L-8K Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, MS-027, SOJ-36 Integrated Silicon Solution Inc IS61LV2568L-8KI vs IS61LV2568L-8K
Part Number Description Manufacturer Compare
GS72108AJ-7IT Standard SRAM, 256KX8, 7ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108AJ-7IT
IS61WV2568EDBLL-8KLI Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-36 Integrated Silicon Solution Inc IS61LV2568L-8KI vs IS61WV2568EDBLL-8KLI
GS72108AJ-8IT Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108AJ-8IT
GS72108AJ-8 Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108AJ-8
GS72108AJ-10T Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108AJ-10T
GS72108J-10 Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108J-10
IS61LV2568L-8K Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, MS-027, SOJ-36 Integrated Silicon Solution Inc IS61LV2568L-8KI vs IS61LV2568L-8K
GS72108J-12T Standard SRAM, 256KX8, 12ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108J-12T
GS72108AJ-12I Standard SRAM, 256KX8, 12ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology IS61LV2568L-8KI vs GS72108AJ-12I
CY7C1010DV33-10VXI Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Infineon Technologies AG IS61LV2568L-8KI vs CY7C1010DV33-10VXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61LV2568L-8KI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61LV2568L-8KI by Integrated Silicon Solution Inc

  • Please alert me when IS61LV2568L-8KI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS61LV2568L-8KI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61LV2568L-8KI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS61LV2568L-8KI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61LV2568L-8KI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61LV2568L-8KI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: