Part Details for IS61LV2568L-10T by Integrated Silicon Solution Inc
Overview of IS61LV2568L-10T by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV2568L-10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-IS61LV2568L-10T
|
Mouser Electronics | SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$8.1004 / $11.0460 | Buy Now |
Part Details for IS61LV2568L-10T
IS61LV2568L-10T CAD Models
IS61LV2568L-10T Part Data Attributes
|
IS61LV2568L-10T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV2568L-10T
Integrated Silicon Solution Inc
256KX8 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61LV2568L-10T
This table gives cross-reference parts and alternative options found for IS61LV2568L-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV2568L-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS72108AGP-10IT | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | IS61LV2568L-10T vs GS72108AGP-10IT |
IS61LV2568-10T-TR | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV2568L-10T vs IS61LV2568-10T-TR |
GS72108AGP-10I | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | IS61LV2568L-10T vs GS72108AGP-10I |
GS72108GP-10I | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV2568L-10T vs GS72108GP-10I |
IS61LV2568L-10TL-TR | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV2568L-10T vs IS61LV2568L-10TL-TR |
GS72108ATP-10T | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV2568L-10T vs GS72108ATP-10T |
IS61LV2568L-10TI | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV2568L-10T vs IS61LV2568L-10TI |
GS72108AGP-10T | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | IS61LV2568L-10T vs GS72108AGP-10T |
GS72108TP-10 | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV2568L-10T vs GS72108TP-10 |
GS72108ATP-10I | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV2568L-10T vs GS72108ATP-10I |