Part Details for IS61LV25616-8LQ by Integrated Silicon Solution Inc
Overview of IS61LV25616-8LQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LV25616-8LQ
IS61LV25616-8LQ CAD Models
IS61LV25616-8LQ Part Data Attributes
|
IS61LV25616-8LQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV25616-8LQ
Integrated Silicon Solution Inc
Standard SRAM, 256KX16, 8ns, CMOS, PQFP44, LQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for IS61LV25616-8LQ
This table gives cross-reference parts and alternative options found for IS61LV25616-8LQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV25616-8LQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV25616AL-8K | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | IS61LV25616-8LQ vs IS61LV25616AL-8K |
K6R4016V1D-TL08 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | IS61LV25616-8LQ vs K6R4016V1D-TL08 |
K6R4016V1D-TI08 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | IS61LV25616-8LQ vs K6R4016V1D-TI08 |
K6R4016V1D-JP080 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | IS61LV25616-8LQ vs K6R4016V1D-JP080 |
AS7C34098A-8TIN | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS61LV25616-8LQ vs AS7C34098A-8TIN |
K6R4016V1D-UP080 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Samsung Semiconductor | IS61LV25616-8LQ vs K6R4016V1D-UP080 |
K6R4016V1D-KP080 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | Samsung Semiconductor | IS61LV25616-8LQ vs K6R4016V1D-KP080 |
IS61LV25616AL-8KI | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | IS61LV25616-8LQ vs IS61LV25616AL-8KI |
K6R4016V1D-TP080 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS61LV25616-8LQ vs K6R4016V1D-TP080 |
K6R4016V1D-TL080 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS61LV25616-8LQ vs K6R4016V1D-TL080 |