Part Details for IS61LV256-12J by Integrated Silicon Solution Inc
Overview of IS61LV256-12J by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV256-12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOJ | 3200 |
|
$1.4250 / $3.8000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOJ | 2 |
|
$2.6460 / $3.5280 | Buy Now |
Part Details for IS61LV256-12J
IS61LV256-12J CAD Models
IS61LV256-12J Part Data Attributes
|
IS61LV256-12J
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV256-12J
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | AUTOMATIC POWER DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.33 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for IS61LV256-12J
This table gives cross-reference parts and alternative options found for IS61LV256-12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV256-12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31256SA12SOA | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | IS61LV256-12J vs PDM31256SA12SOA |
PDM31256SA12SOATR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | IS61LV256-12J vs PDM31256SA12SOATR |
IS61LV256-12JL | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IS61LV256-12J vs IS61LV256-12JL |
GS70328SJ-12T | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | GSI Technology | IS61LV256-12J vs GS70328SJ-12T |
PDM31256SA12SOTR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | IS61LV256-12J vs PDM31256SA12SOTR |
W24L257ACJ-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Winbond Electronics Corp | IS61LV256-12J vs W24L257ACJ-12 |
PDM31256SA12SOITR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | IS61LV256-12J vs PDM31256SA12SOITR |
PDM31256SA12SO | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | IS61LV256-12J vs PDM31256SA12SO |
IS61LV256-12J-TR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IS61LV256-12J vs IS61LV256-12J-TR |
IS61LV256-12JLI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IS61LV256-12J vs IS61LV256-12JLI |