Memory
IS61LV12816L-10LQI-TR
Integrated Silicon Solution Inc
Description: Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, MS-026, LQFP-44

Overview of IS61LV12816L-10LQI-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS61LV12816L-10LQI-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61LV12816L-10LQI-TR by Integrated Silicon Solution Inc

IS61LV12816L-10LQI-TR
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Length
10 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. IS61LV12816L-10LQI-TR
    Integrated Silicon Solution Inc
    Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, MS-026, LQFP-44
    VS

Alternate Parts for IS61LV12816L-10LQI-TR

This table gives cross-reference parts and alternative options found for IS61LV12816L-10LQI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV12816L-10LQI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS72116T-10IT Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116T-10IT
GS72116GT-10 Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116GT-10
GS72116GT-10IT Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116GT-10IT
IS61LV12816L-10LQI Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, MS-026, LQFP-44 Integrated Silicon Solution Inc IS61LV12816L-10LQI-TR vs IS61LV12816L-10LQI
GS72116T-10I Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116T-10I
GS72116GT-10T Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116GT-10T
GS72116T-10 Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116T-10
GS72116T-10T Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116T-10T
IS61LV12816L-10LQ Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, MS-026, LQFP-44 Integrated Silicon Solution Inc IS61LV12816L-10LQI-TR vs IS61LV12816L-10LQ
GS72116GT-10I Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116GT-10I
Part Number Description Manufacturer Compare
GS72116AT-12 Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116AT-12
CY7C1011CV33-15AXIT Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 Cypress Semiconductor IS61LV12816L-10LQI-TR vs CY7C1011CV33-15AXIT
CY7C1011CV33-15AIT Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 Cypress Semiconductor IS61LV12816L-10LQI-TR vs CY7C1011CV33-15AIT
GS72116T-10I Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116T-10I
GVT73128A16T-12L Standard SRAM, 128KX16, 12ns, CMOS, PQFP44 Cypress Semiconductor IS61LV12816L-10LQI-TR vs GVT73128A16T-12L
GS72116AGT-6T Standard SRAM, 128KX16, 6ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116AGT-6T
GS72116AGT-8 Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116AGT-8
GS72116AGT-10I Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology IS61LV12816L-10LQI-TR vs GS72116AGT-10I
GVT73128A16T-15LI Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, Cypress Semiconductor IS61LV12816L-10LQI-TR vs GVT73128A16T-15LI
IS61LV12816LL-12LQ Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc IS61LV12816L-10LQI-TR vs IS61LV12816LL-12LQ

Related Parts for IS61LV12816L-10LQI-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61LV12816L-10LQI-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61LV12816L-10LQI-TR by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61LV12816L-10LQI-TR would you like to use for your alert(s)?
  • Please alert me when IS61LV12816L-10LQI-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61LV12816L-10LQI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61LV12816L-10LQI-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61LV12816L-10LQI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61LV12816L-10LQI-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61LV12816L-10LQI-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: