Part Details for IS61LV12816L-10BLI by Integrated Silicon Solution Inc
Overview of IS61LV12816L-10BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV12816L-10BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1032-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48TFBGA Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IS61LV12816L-10BLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 48-Pin Mini-BGA - Bulk (Alt: IS61LV12816L-10BLI) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS61LV12816L-10BLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 48-Pin Mini-BGA T/R - Tape and Reel (Alt: IS61LV12816L-10BLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2325 |
|
RFQ | |
DISTI #
IS61LV12816L-10BLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 48-Pin Mini-BGA (Alt: IS61LV12816L-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 2MBIT 10NS 48MINIBGA | 1830 |
|
RFQ |
Part Details for IS61LV12816L-10BLI
IS61LV12816L-10BLI CAD Models
IS61LV12816L-10BLI Part Data Attributes
|
IS61LV12816L-10BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV12816L-10BLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MINI, LEAD FREE, BGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6 mm |
Alternate Parts for IS61LV12816L-10BLI
This table gives cross-reference parts and alternative options found for IS61LV12816L-10BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV12816L-10BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS72116U-12I | Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 | GSI Technology | IS61LV12816L-10BLI vs GS72116U-12I |
GS72116U-12IT | Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 | GSI Technology | IS61LV12816L-10BLI vs GS72116U-12IT |
IS61LV12816L-12B | Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IS61LV12816L-10BLI vs IS61LV12816L-12B |
IS61LV12816L-10B | Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS61LV12816L-10BLI vs IS61LV12816L-10B |
GS72116AU-12T | Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 | GSI Technology | IS61LV12816L-10BLI vs GS72116AU-12T |
GS72116AU-12I | Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 | GSI Technology | IS61LV12816L-10BLI vs GS72116AU-12I |
GS72116GU-12 | Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 | GSI Technology | IS61LV12816L-10BLI vs GS72116GU-12 |
IS61LV12816L-12BI | Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IS61LV12816L-10BLI vs IS61LV12816L-12BI |
CY7C1011CV33-12BVXE | Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | IS61LV12816L-10BLI vs CY7C1011CV33-12BVXE |
GS72116AU-12 | Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 | GSI Technology | IS61LV12816L-10BLI vs GS72116AU-12 |