Part Details for IS61LPS51236B-200TQLI-TR by Integrated Silicon Solution Inc
Overview of IS61LPS51236B-200TQLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LPS51236B-200TQLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2349
|
Newark | 18Mb, pipeline, sync,512K X 36,200Mhz,3.3V Or 2.5V I/O, 100 Pin Tqfp, Lead Free |Integrated Silicon Solution (Issi) IS61LPS51236B-200TQLI-TR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.3100 / $11.8800 | Buy Now |
DISTI #
IS61LPS51236B-200TQLI-TR-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 100LQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2233 | Buy Now |
DISTI #
IS61LPS51236B-200T
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3ns 100-Pin LQFP T/R - Tape and Reel (Alt: IS61LPS51236B-200T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$10.8775 / $13.4900 | Buy Now |
DISTI #
870-61LPS51236B0TQLI
|
Mouser Electronics | SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,3.3v or 2.5v I/O, 100 Pin TQFP, Lead Free RoHS: Compliant | 0 |
|
$12.3900 | Order Now |
Part Details for IS61LPS51236B-200TQLI-TR
IS61LPS51236B-200TQLI-TR CAD Models
IS61LPS51236B-200TQLI-TR Part Data Attributes
|
IS61LPS51236B-200TQLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS51236B-200TQLI-TR
Integrated Silicon Solution Inc
IC SRAM 18MBIT 200MHZ 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 3 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |