Part Details for IS61LPS25632D-166BI by Integrated Silicon Solution Inc
Overview of IS61LPS25632D-166BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LPS25632D-166BI
IS61LPS25632D-166BI CAD Models
IS61LPS25632D-166BI Part Data Attributes
|
IS61LPS25632D-166BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS25632D-166BI
Integrated Silicon Solution Inc
Cache SRAM, 256KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61LPS25632D-166BI
This table gives cross-reference parts and alternative options found for IS61LPS25632D-166BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS25632D-166BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT55L256L32FB-10 | Micron Technology Inc | Check for Price | ZBT SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | IS61LPS25632D-166BI vs MT55L256L32FB-10 |
EDI2DL32256V40BI | White Microelectronics | Check for Price | Standard SRAM, 256KX32, 4ns, CMOS, PBGA119, BGA-119 | IS61LPS25632D-166BI vs EDI2DL32256V40BI |
GS78132AB-10T | GSI Technology | Check for Price | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | IS61LPS25632D-166BI vs GS78132AB-10T |
MT58L256V32FB-8.8 | Micron Technology Inc | Check for Price | Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | IS61LPS25632D-166BI vs MT58L256V32FB-8.8 |
MT55L256V32PB-7.5IT | Micron Technology Inc | Check for Price | ZBT SRAM, 256KX32, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | IS61LPS25632D-166BI vs MT55L256V32PB-7.5IT |
GS78132AGB-8 | GSI Technology | Check for Price | Standard SRAM, 256KX32, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | IS61LPS25632D-166BI vs GS78132AGB-8 |
MT58L256V32FB-7.5 | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | IS61LPS25632D-166BI vs MT58L256V32FB-7.5 |
IS61SPD25632D-150B | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 256KX32, 3.8ns, CMOS, PBGA119, PLASTIC, BGA-119 | IS61LPS25632D-166BI vs IS61SPD25632D-150B |
GS78132AB-8IT | GSI Technology | Check for Price | Standard SRAM, 256KX32, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | IS61LPS25632D-166BI vs GS78132AB-8IT |
IS61SPD25632D-133B | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 256KX32, 4ns, CMOS, PBGA119, PLASTIC, BGA-119 | IS61LPS25632D-166BI vs IS61SPD25632D-133B |