Part Details for IS61LPS12836A-200B2I by ABLIC Inc.
Overview of IS61LPS12836A-200B2I by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LPS12836A-200B2I
IS61LPS12836A-200B2I CAD Models
IS61LPS12836A-200B2I Part Data Attributes
|
IS61LPS12836A-200B2I
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS61LPS12836A-200B2I
ABLIC Inc.
128KX36 CACHE SRAM, 3.1ns, PBGA119, 22 X 14 MM, PLASTIC, MS-028, BGA-119
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61LPS12836A-200B2I
This table gives cross-reference parts and alternative options found for IS61LPS12836A-200B2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS12836A-200B2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LPS12836A-200B2LI | 128KX36 CACHE SRAM, 3.1ns, PBGA119, 22 X 14 MM, PLASTIC, MS-028, BGA-119 | ABLIC Inc. | IS61LPS12836A-200B2I vs IS61LPS12836A-200B2LI |
IDT71V35761S200BGG | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, GREEN, BGA-119 | Integrated Device Technology Inc | IS61LPS12836A-200B2I vs IDT71V35761S200BGG |
IDT71V35761S200BGG8 | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, GREEN, BGA-119 | Integrated Device Technology Inc | IS61LPS12836A-200B2I vs IDT71V35761S200BGG8 |
IDT71V35761YS200BG8 | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | IS61LPS12836A-200B2I vs IDT71V35761YS200BG8 |
71V35761S200BGGI | PBGA-119, Tray | Integrated Device Technology Inc | IS61LPS12836A-200B2I vs 71V35761S200BGGI |
MT58L128V36P1B-5 | Standard SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | IS61LPS12836A-200B2I vs MT58L128V36P1B-5 |
MT58L128V36P1B-5 | Standard SRAM, 128KX36, 2.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | IS61LPS12836A-200B2I vs MT58L128V36P1B-5 |
71V35761YS200BG | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | IS61LPS12836A-200B2I vs 71V35761YS200BG |
MT58L128V36PB-5 | Standard SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | IS61LPS12836A-200B2I vs MT58L128V36PB-5 |
IS61LPS12836A-200B2 | Cache SRAM, 128KX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LPS12836A-200B2I vs IS61LPS12836A-200B2 |