Part Details for IS61LPS102418B-250B3L by Integrated Silicon Solution Inc
Overview of IS61LPS102418B-250B3L by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IS61LPS102418B-250B3L
IS61LPS102418B-250B3L CAD Models
IS61LPS102418B-250B3L Part Data Attributes
|
IS61LPS102418B-250B3L
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS102418B-250B3L
Integrated Silicon Solution Inc
Cache SRAM, 1MX18, 2.6ns, CMOS, PBGA165, TFBGA-165
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.6 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for IS61LPS102418B-250B3L
This table gives cross-reference parts and alternative options found for IS61LPS102418B-250B3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS102418B-250B3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LPS102418A-250B3I | Cache SRAM, 1MX18, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 | Integrated Silicon Solution Inc | IS61LPS102418B-250B3L vs IS61LPS102418A-250B3I |
IS61LPS102418B-250B3 | Cache SRAM, 1MX18, 2.6ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS61LPS102418B-250B3L vs IS61LPS102418B-250B3 |
IS61LPS102418B-250B3LI | Cache SRAM, 1MX18, 2.6ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS61LPS102418B-250B3L vs IS61LPS102418B-250B3LI |
IS61LPS102418A-250B3 | Cache SRAM, 1MX18, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 | Integrated Silicon Solution Inc | IS61LPS102418B-250B3L vs IS61LPS102418A-250B3 |