Part Details for IS61LPD25632D-133TQI by Integrated Silicon Solution Inc
Overview of IS61LPD25632D-133TQI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LPD25632D-133TQI
IS61LPD25632D-133TQI CAD Models
IS61LPD25632D-133TQI Part Data Attributes
|
IS61LPD25632D-133TQI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPD25632D-133TQI
Integrated Silicon Solution Inc
Cache SRAM, 256KX32, 4ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.095 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LPD25632D-133TQI
This table gives cross-reference parts and alternative options found for IS61LPD25632D-133TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPD25632D-133TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LPD25632D-133TQ | Cache SRAM, 256KX32, 4ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPD25632D-133TQI vs IS61LPD25632D-133TQ |
IS61SPD25632D-133TQI | Cache SRAM, 256KX32, 4ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPD25632D-133TQI vs IS61SPD25632D-133TQI |
IS61SPD25632D-133TQ | Cache SRAM, 256KX32, 4ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPD25632D-133TQI vs IS61SPD25632D-133TQ |
MT58L256L32DT-7.5IT | Cache SRAM, 256KX32, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | IS61LPD25632D-133TQI vs MT58L256L32DT-7.5IT |
UPD4382323GF-A75 | Cache SRAM, 256KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | IS61LPD25632D-133TQI vs UPD4382323GF-A75 |