Part Details for IS61LF51236B-7.5TQLI by Integrated Silicon Solution Inc
Overview of IS61LF51236B-7.5TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LF51236B-7.5TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2334
|
Newark | 18Mb, flow-Through, sync,512K X 36,7.5Ns,3.3V Or 2.5V I/O, 100Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LF51236B-7.5TQLI Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $16.1500 | Buy Now |
DISTI #
706-1385-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5889 / $18.0900 | Buy Now |
DISTI #
IS61LF51236B-7.5TQ
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 100-Pin LQFP - Bulk (Alt: IS61LF51236B-7.5TQ) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8750 / $14.5350 | Buy Now |
DISTI #
870-61LF51236B75TQLI
|
Mouser Electronics | SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$13.2300 / $17.8000 | Order Now |
DISTI #
IS61LF51236B-7.5TQ
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 100-Pin LQFP - Bulk (Alt: IS61LF51236B-7.5TQ) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8750 / $14.5350 | Buy Now |
DISTI #
IS61LF51236B-7.5TQLI
|
Avnet Silica | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 100-Pin LQFP (Alt: IS61LF51236B-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61LF51236B-7.5TQLI
IS61LF51236B-7.5TQLI CAD Models
IS61LF51236B-7.5TQLI Part Data Attributes:
|
IS61LF51236B-7.5TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF51236B-7.5TQLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 7.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IS61LF51236B-7.5TQLI
This table gives cross-reference parts and alternative options found for IS61LF51236B-7.5TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF51236B-7.5TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LF51236A-7.5TQLI | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61LF51236B-7.5TQLI vs IS61LF51236A-7.5TQLI |
MT58L512Y36FT-7.5 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | IS61LF51236B-7.5TQLI vs MT58L512Y36FT-7.5 |
IS61LF51236B-7.5TQ | 512K X 36 STANDARD SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | Integrated Silicon Solution Inc | IS61LF51236B-7.5TQLI vs IS61LF51236B-7.5TQ |
IS61LF51236B-7.5TQI | 512K X 36 STANDARD SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | Integrated Silicon Solution Inc | IS61LF51236B-7.5TQLI vs IS61LF51236B-7.5TQI |
IS61LF51236A-7.5TQI | 512KX36 CACHE SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Silicon Solution Inc | IS61LF51236B-7.5TQLI vs IS61LF51236A-7.5TQI |
IS61LF51236B-7.5TQLA3 | Standard SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | Integrated Silicon Solution Inc | IS61LF51236B-7.5TQLI vs IS61LF51236B-7.5TQLA3 |
K7B163625A-QC75 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IS61LF51236B-7.5TQLI vs K7B163625A-QC75 |
MT58L512Y36FT-7.5 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61LF51236B-7.5TQLI vs MT58L512Y36FT-7.5 |
K7B163625A-QI75 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IS61LF51236B-7.5TQLI vs K7B163625A-QI75 |