Part Details for IS61LF51236A-7.5TQ by Integrated Silicon Solution Inc
Overview of IS61LF51236A-7.5TQ by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LF51236A-7.5TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61LF51236A-7.5TQ
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 100-Pin TQFP - Bulk (Alt: IS61LF51236A-7.5TQ) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9375 / $19.5075 | Buy Now |
DISTI #
IS61LF51236A-7.5TQ
|
Avnet Americas | ISNIS61LF51236A-7.5TQLI-TR 18MB,FLOW-THR - Tape and Reel (Alt: IS61LF51236A-7.5TQ) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$15.9375 / $19.5075 | Buy Now |
DISTI #
IS61LF51236A-7.5TQ
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 100-Pin TQFP - Bulk (Alt: IS61LF51236A-7.5TQ) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9375 / $19.5075 | Buy Now |
DISTI #
IS61LF51236A-7.5TQ
|
Avnet Americas | ISNIS61LF51236A-7.5TQLI-TR 18MB,FLOW-THR - Tape and Reel (Alt: IS61LF51236A-7.5TQ) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$15.9375 / $19.5075 | Buy Now |
Part Details for IS61LF51236A-7.5TQ
IS61LF51236A-7.5TQ CAD Models
IS61LF51236A-7.5TQ Part Data Attributes:
|
IS61LF51236A-7.5TQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF51236A-7.5TQ
Integrated Silicon Solution Inc
512KX36 CACHE SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE, FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-F100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LF51236A-7.5TQ
This table gives cross-reference parts and alternative options found for IS61LF51236A-7.5TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF51236A-7.5TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LF51236A-7.5TQLI | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61LF51236A-7.5TQ vs IS61LF51236A-7.5TQLI |
MT58L512Y36FT-7.5 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | IS61LF51236A-7.5TQ vs MT58L512Y36FT-7.5 |
IS61LF51236B-7.5TQ | 512K X 36 STANDARD SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | Integrated Silicon Solution Inc | IS61LF51236A-7.5TQ vs IS61LF51236B-7.5TQ |
IS61LF51236B-7.5TQI | 512K X 36 STANDARD SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | Integrated Silicon Solution Inc | IS61LF51236A-7.5TQ vs IS61LF51236B-7.5TQI |
IS61LF51236A-7.5TQI | 512KX36 CACHE SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Silicon Solution Inc | IS61LF51236A-7.5TQ vs IS61LF51236A-7.5TQI |
IS61LF51236B-7.5TQLA3 | Standard SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | Integrated Silicon Solution Inc | IS61LF51236A-7.5TQ vs IS61LF51236B-7.5TQLA3 |
K7B163625A-QC75 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IS61LF51236A-7.5TQ vs K7B163625A-QC75 |
MT58L512Y36FT-7.5 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61LF51236A-7.5TQ vs MT58L512Y36FT-7.5 |
K7B163625A-QI75 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IS61LF51236A-7.5TQ vs K7B163625A-QI75 |