Part Details for IS61LF51236A-6.5B2 by Integrated Silicon Solution Inc
Overview of IS61LF51236A-6.5B2 by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS61LF51236A-6.5B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61LF51236A-6.5B2
|
Avnet Americas | SRAM Chip Sync Single 3.3V 18M-Bit 512M x 36 6.5ns 119-Pin P-BGA T/R - Tape and Reel (Alt: IS61LF51236A-6.5B2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IS61LF51236A-6.5B2
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 6.5ns 119-Pin PBGA - Bulk (Alt: IS61LF51236A-6.5B2) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for IS61LF51236A-6.5B2
IS61LF51236A-6.5B2 CAD Models
IS61LF51236A-6.5B2 Part Data Attributes
|
IS61LF51236A-6.5B2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF51236A-6.5B2
Integrated Silicon Solution Inc
Cache SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE, FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61LF51236A-6.5B2
This table gives cross-reference parts and alternative options found for IS61LF51236A-6.5B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF51236A-6.5B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LF51236B-6.5B2L | Standard SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LF51236A-6.5B2 vs IS61LF51236B-6.5B2L |
IS61LF51236A-6.5B2LI | Cache SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LF51236A-6.5B2 vs IS61LF51236A-6.5B2LI |
IS61LF51236B-6.5B2LI | Standard SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LF51236A-6.5B2 vs IS61LF51236B-6.5B2LI |
IS61LF51236B-6.5B2 | Standard SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LF51236A-6.5B2 vs IS61LF51236B-6.5B2 |
IS61LF51236A-6.5B2I | Cache SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LF51236A-6.5B2 vs IS61LF51236A-6.5B2I |