Part Details for IS61DDPB22M36A-550M3LI by Integrated Silicon Solution Inc
Overview of IS61DDPB22M36A-550M3LI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61DDPB22M36A-550M3LI
IS61DDPB22M36A-550M3LI CAD Models
IS61DDPB22M36A-550M3LI Part Data Attributes
|
IS61DDPB22M36A-550M3LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61DDPB22M36A-550M3LI
Integrated Silicon Solution Inc
DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 550 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.38 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for IS61DDPB22M36A-550M3LI
This table gives cross-reference parts and alternative options found for IS61DDPB22M36A-550M3LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61DDPB22M36A-550M3LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61DDPB22M36A1-550M3 | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDPB22M36A-550M3LI vs IS61DDPB22M36A1-550M3 |
IS61DDPB22M36A2-550M3L | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDPB22M36A-550M3LI vs IS61DDPB22M36A2-550M3L |
IS61DDPB22M36A2-550M3 | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDPB22M36A-550M3LI vs IS61DDPB22M36A2-550M3 |
IS61DDPB22M36A-550M3L | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDPB22M36A-550M3LI vs IS61DDPB22M36A-550M3L |
IS61DDPB22M36A1-550M3LI | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDPB22M36A-550M3LI vs IS61DDPB22M36A1-550M3LI |
CY7C25702KV18-550BZXI | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 MM X 13 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | IS61DDPB22M36A-550M3LI vs CY7C25702KV18-550BZXI |
IS61DDPB22M36A1-550M3I | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDPB22M36A-550M3LI vs IS61DDPB22M36A1-550M3I |
CY7C25702KV18-550BZXI | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 MM X 13 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Infineon Technologies AG | IS61DDPB22M36A-550M3LI vs CY7C25702KV18-550BZXI |
CY7C25702KV18-550BZXC | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 MM X 13 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Infineon Technologies AG | IS61DDPB22M36A-550M3LI vs CY7C25702KV18-550BZXC |
IS61DDPB22M36A1-550M3L | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDPB22M36A-550M3LI vs IS61DDPB22M36A1-550M3L |