Memory
IS61C6416-15T
Description: Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44

Overview of IS61C6416-15T by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS61C6416-15T by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   452
RFQ
Bristol Electronics   Min Qty: 1 185
  • 1 $10.5000
  • 5 $7.8750
  • 14 $7.0875
  • 25 $6.5625
  • 62 $6.3000
  • 128 $6.0375
$6.0375 / $10.5000 Buy Now
Quest Components Static RAM, 64Kx16, 44 Pin, Plastic, TSOP 348
  • 1 $14.4000
  • 85 $11.2000
  • 180 $10.2400
$10.2400 / $14.4000 Buy Now
Quest Components Static RAM, 64Kx16, 44 Pin, Plastic, TSOP 148
  • 1 $14.0000
  • 54 $8.7500
  • 115 $8.4000
$8.4000 / $14.0000 Buy Now
Quest Components Static RAM, 64Kx16, 44 Pin, Plastic, TSOP 129
  • 1 $3.3300
  • 32 $2.2200
  • 114 $2.0535
$2.0535 / $3.3300 Buy Now
Quest Components Static RAM, 64Kx16, 44 Pin, Plastic, TSOP 6
  • 1 $3.3300
  • 4 $2.2200
$2.2200 / $3.3300 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 32
Buy Now

CAD Models for IS61C6416-15T by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61C6416-15T by Integrated Silicon Solution Inc

IS61C6416-15T
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
Package Description
PLASTIC, TSOP2-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.26 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS61C6416-15T
    Integrated Silicon Solution Inc
    Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44
    VS

Alternate Parts for IS61C6416-15T

This table gives cross-reference parts and alternative options found for IS61C6416-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C6416-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71016S15PH8 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IS61C6416-15T vs 71016S15PH8
PDM41532SA15T Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc IS61C6416-15T vs PDM41532SA15T
71016S15PHG8 TSOP-44, Reel Integrated Device Technology Inc IS61C6416-15T vs 71016S15PHG8
71016S15PH Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IS61C6416-15T vs 71016S15PH
CY7C1021BN-15ZC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IS61C6416-15T vs CY7C1021BN-15ZC
AS7C1026C-15TIN Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEDA FREE, TSOP2-44 Alliance Memory Inc IS61C6416-15T vs AS7C1026C-15TIN
AS7C1026B-15TCN Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc IS61C6416-15T vs AS7C1026B-15TCN
CY7C1021B-15ZC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IS61C6416-15T vs CY7C1021B-15ZC
W26010AT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Winbond Electronics Corp IS61C6416-15T vs W26010AT-15
CY7C1021BN-15ZXC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor IS61C6416-15T vs CY7C1021BN-15ZXC
Part Number Description Manufacturer Compare
CY7C1021BN-15ZXCT Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor IS61C6416-15T vs CY7C1021BN-15ZXCT
W26010AT-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Winbond Electronics Corp IS61C6416-15T vs W26010AT-15
CY7C1021BN-15ZXC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor IS61C6416-15T vs CY7C1021BN-15ZXC
AS7C1026B-15TCN Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc IS61C6416-15T vs AS7C1026B-15TCN
CY7C1021BN-15ZC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IS61C6416-15T vs CY7C1021BN-15ZC
AS7C1026B-15TCNTR Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc IS61C6416-15T vs AS7C1026B-15TCNTR
71016S15PHG 5.0V 64K x 16 Asynchronous Static RAM, TSOP135/Tray Renesas Electronics Corporation IS61C6416-15T vs 71016S15PHG
71016S15PHG TSOP-44, Tube Integrated Device Technology Inc IS61C6416-15T vs 71016S15PHG
71016S15PH Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IS61C6416-15T vs 71016S15PH
IDT71016S15PH8 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IS61C6416-15T vs IDT71016S15PH8

Related Parts for IS61C6416-15T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61C6416-15T by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61C6416-15T by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61C6416-15T would you like to use for your alert(s)?
  • Please alert me when IS61C6416-15T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61C6416-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61C6416-15T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61C6416-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61C6416-15T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61C6416-15T by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: