Part Details for IS61C256AH-25TI by Integrated Silicon Solution Inc
Overview of IS61C256AH-25TI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3425TIDBVR | Texas Instruments | 2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 |
Part Details for IS61C256AH-25TI
IS61C256AH-25TI CAD Models
IS61C256AH-25TI Part Data Attributes
|
IS61C256AH-25TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C256AH-25TI
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS61C256AH-25TI
This table gives cross-reference parts and alternative options found for IS61C256AH-25TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C256AH-25TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199BL-25ZI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | IS61C256AH-25TI vs CY7C199BL-25ZI |
CY7C199L-25ZC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | IS61C256AH-25TI vs CY7C199L-25ZC |
IDT71256SA25PZGI8 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | IS61C256AH-25TI vs IDT71256SA25PZGI8 |
CY7C199L-25ZIT | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | IS61C256AH-25TI vs CY7C199L-25ZIT |
IDT71256SA25PZG8 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | IS61C256AH-25TI vs IDT71256SA25PZG8 |
71256SA25PZG | TSOP-28, Tray | Integrated Device Technology Inc | IS61C256AH-25TI vs 71256SA25PZG |
71256TTSA25PZG | Application Specific SRAM, 32KX8, 25ns, CMOS, PDSO28 | Integrated Device Technology Inc | IS61C256AH-25TI vs 71256TTSA25PZG |
CY7C199-25ZI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | IS61C256AH-25TI vs CY7C199-25ZI |
CY7C199B-25ZC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | IS61C256AH-25TI vs CY7C199B-25ZC |
FT7C199-25ZI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Force Technologies Ltd | IS61C256AH-25TI vs FT7C199-25ZI |