Memory
IS61C256AH-25T
Integrated Silicon Solution Inc
Description: 32KX8 STANDARD SRAM, 25ns, PDSO28, TSOP1-28

Overview of IS61C256AH-25T by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IS61C256AH-25T by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61C256AH-25T by Integrated Silicon Solution Inc

IS61C256AH-25T
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP
Package Description
TSOP1-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. IS61C256AH-25T
    Integrated Silicon Solution Inc
    32KX8 STANDARD SRAM, 25ns, PDSO28, TSOP1-28
    VS

Alternate Parts for IS61C256AH-25T

This table gives cross-reference parts and alternative options found for IS61C256AH-25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C256AH-25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71256SA25PZGI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 Integrated Device Technology Inc IS61C256AH-25T vs IDT71256SA25PZGI
IDT71256TTSA25PZGI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 Integrated Device Technology Inc IS61C256AH-25T vs IDT71256TTSA25PZGI
71256SA25PZ8 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc IS61C256AH-25T vs 71256SA25PZ8
71256SA25PZGI8 TSOP-28, Reel Integrated Device Technology Inc IS61C256AH-25T vs 71256SA25PZGI8
71256SA25PZG8 TSOP-28, Reel Integrated Device Technology Inc IS61C256AH-25T vs 71256SA25PZG8
71256SA25PZG TSOP-28, Tray Integrated Device Technology Inc IS61C256AH-25T vs 71256SA25PZG
CY7C199B-25ZC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP-28 Cypress Semiconductor IS61C256AH-25T vs CY7C199B-25ZC
71256SA25PZI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc IS61C256AH-25T vs 71256SA25PZI
IDT71256SA25PZG Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 Integrated Device Technology Inc IS61C256AH-25T vs IDT71256SA25PZG
CY7C199BL-25ZI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP-28 Cypress Semiconductor IS61C256AH-25T vs CY7C199BL-25ZI
Part Number Description Manufacturer Compare
EDI8833LP55CB Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, Electronic Designs Inc IS61C256AH-25T vs EDI8833LP55CB
IMCZ-65698V-45SHXXX Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 Matra MHS IS61C256AH-25T vs IMCZ-65698V-45SHXXX
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc IS61C256AH-25T vs MT5C2564EC-35AT
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc IS61C256AH-25T vs 5962-9318714H4A
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc IS61C256AH-25T vs MSM832TLMB-10
WS128K32L-25G1UMA SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp IS61C256AH-25T vs WS128K32L-25G1UMA
MCM62L09CP20 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Mobility LLC IS61C256AH-25T vs MCM62L09CP20
CY7C196-35PC Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 Cypress Semiconductor IS61C256AH-25T vs CY7C196-35PC
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS IS61C256AH-25T vs HM1-65799H/883
EDI8G32512C15MMC SRAM Module, 512KX32, 25ns, CMOS, SIMM-72 White Electronic Designs Corp IS61C256AH-25T vs EDI8G32512C15MMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61C256AH-25T by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61C256AH-25T by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61C256AH-25T would you like to use for your alert(s)?
  • Please alert me when IS61C256AH-25T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61C256AH-25T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61C256AH-25T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61C256AH-25T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61C256AH-25T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61C256AH-25T by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: