Memory
IS61C1024H-15J
Integrated Silicon Solution Inc
Description: Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32

Overview of IS61C1024H-15J by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS61C1024H-15J by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61C1024H-15J by Integrated Silicon Solution Inc

IS61C1024H-15J
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
LOW POWER STANDBY MODE
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.955 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.05 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.22 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IS61C1024H-15J
    Integrated Silicon Solution Inc
    Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for IS61C1024H-15J

This table gives cross-reference parts and alternative options found for IS61C1024H-15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C1024H-15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1008SJ-15L Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc IS61C1024H-15J vs MT5C1008SJ-15L
MT5C1008SJ-15LXT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc IS61C1024H-15J vs MT5C1008SJ-15LXT
CY7C1009B-15VC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Cypress Semiconductor IS61C1024H-15J vs CY7C1009B-15VC
IS61C1024L-15JI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc IS61C1024H-15J vs IS61C1024L-15JI
MT5C1008SJ-15LAT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc IS61C1024H-15J vs MT5C1008SJ-15LAT
FTS5C1008DJ-15XT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, PLASTIC, SOJ-32 Force Technologies Ltd IS61C1024H-15J vs FTS5C1008DJ-15XT
MT5C1008SJ-15LPIT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc IS61C1024H-15J vs MT5C1008SJ-15LPIT
IS61C1024-15J Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc IS61C1024H-15J vs IS61C1024-15J
CY7C1009B-15VI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Cypress Semiconductor IS61C1024H-15J vs CY7C1009B-15VI
AS7C1025A-15TJI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Alliance Semiconductor Corporation IS61C1024H-15J vs AS7C1025A-15TJI
Part Number Description Manufacturer Compare
EDI88128CS15CB Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc IS61C1024H-15J vs EDI88128CS15CB
MT5C1009ECA-15E/883C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components IS61C1024H-15J vs MT5C1009ECA-15E/883C
MT5C1009EC-15P/883C Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components IS61C1024H-15J vs MT5C1009EC-15P/883C
EDI88130LPS15NI Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, Electronic Designs Inc IS61C1024H-15J vs EDI88130LPS15NI
DPS128M8EG-15C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Twilight Technology Inc IS61C1024H-15J vs DPS128M8EG-15C
MT5C1008C-15E/IT Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components IS61C1024H-15J vs MT5C1008C-15E/IT
MT5C1008SJ-15LPIT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc IS61C1024H-15J vs MT5C1008SJ-15LPIT
MT5C1008ECA-15E/IT Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components IS61C1024H-15J vs MT5C1008ECA-15E/IT
AS7C31025B-15TJCN Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 Alliance Semiconductor Corporation IS61C1024H-15J vs AS7C31025B-15TJCN
MT5C1008-15LIT Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 Micron Technology Inc IS61C1024H-15J vs MT5C1008-15LIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61C1024H-15J by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61C1024H-15J by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61C1024H-15J would you like to use for your alert(s)?
  • Please alert me when IS61C1024H-15J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61C1024H-15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61C1024H-15J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61C1024H-15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61C1024H-15J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61C1024H-15J by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: