Part Details for IS61C1024-25K by Integrated Silicon Solution Inc
Overview of IS61C1024-25K by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP90N04MUK-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP48N055MHE-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Part Details for IS61C1024-25K
IS61C1024-25K CAD Models
IS61C1024-25K Part Data Attributes
|
IS61C1024-25K
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C1024-25K
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61C1024-25K
This table gives cross-reference parts and alternative options found for IS61C1024-25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C1024-25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1008DCJ-25L/IT | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | IS61C1024-25K vs MT5C1008DCJ-25L/IT |
CY7C109B-25VCT | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | IS61C1024-25K vs CY7C109B-25VCT |
MT5C1008DJ-25LIT | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | IS61C1024-25K vs MT5C1008DJ-25LIT |
MT5C1008DJ-25LAT | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | IS61C1024-25K vs MT5C1008DJ-25LAT |
L7C109WC25L | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | IS61C1024-25K vs L7C109WC25L |
CY7C109B-25VC | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | IS61C1024-25K vs CY7C109B-25VC |
MT5C1008DCJ-25L/XT | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | IS61C1024-25K vs MT5C1008DCJ-25L/XT |
L7C109WI25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | IS61C1024-25K vs L7C109WI25 |
MCM6226AWJ25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Motorola Semiconductor Products | IS61C1024-25K vs MCM6226AWJ25 |
MT5C1008DJ-25LPXT | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | IS61C1024-25K vs MT5C1008DJ-25LPXT |