Part Details for IS61C1024-12MR by Integrated Silicon Solution Inc
Overview of IS61C1024-12MR by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812MRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Part Details for IS61C1024-12MR
IS61C1024-12MR CAD Models
IS61C1024-12MR Part Data Attributes
|
IS61C1024-12MR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C1024-12MR
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.259 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61C1024-12MR
This table gives cross-reference parts and alternative options found for IS61C1024-12MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C1024-12MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41034SA12TSOITY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | IS61C1024-12MR vs PDM41034SA12TSOITY |
KM681002CT-12000 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | IS61C1024-12MR vs KM681002CT-12000 |
PDM41024S12TSOTY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | IS61C1024-12MR vs PDM41024S12TSOTY |
L7C108YMB12 | Standard SRAM, 128KX8, 12ns, CMOS, CDSO32, 0.440 INCH, CERAMIC, SOJ-32 | LOGIC Devices Inc | IS61C1024-12MR vs L7C108YMB12 |
W24010ACK-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 | Winbond Electronics Corp | IS61C1024-12MR vs W24010ACK-12 |
IS61C1024L-12MR | Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | IS61C1024-12MR vs IS61C1024L-12MR |
AS7C1024L-12TC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Alliance Semiconductor Corporation | IS61C1024-12MR vs AS7C1024L-12TC |
IS63C1024-12T | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Integrated Silicon Solution Inc | IS61C1024-12MR vs IS63C1024-12T |
L7C108DMB12 | Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | IS61C1024-12MR vs L7C108DMB12 |
PDM41024LB12SOITY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | IS61C1024-12MR vs PDM41024LB12SOITY |