Memory
IS49NLS93200-25EB
Integrated Silicon Solution Inc
Description: DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144

Overview of IS49NLS93200-25EB by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
CST4835-125EB Coilcraft Inc Current Sense Transformer
AD9255-125EBZ Analog Devices 14 Bit 125 Msps high SNR 1.8V
AD9628-125EBZ Analog Devices 12Bit 125Msps 1.8V Dual ADC EV

CAD Models for IS49NLS93200-25EB by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS49NLS93200-25EB by Integrated Silicon Solution Inc

IS49NLS93200-25EB
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
11 X 18.50 MM, FBGA-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
2.5 ns
Additional Feature
AUTO REFRESH
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
SEPARATE
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B144
Length
18.5 mm
Memory Density
301989888 bit
Memory IC Type
DDR1 DRAM
Memory Width
9
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA144,12X18,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.053 A
Supply Current-Max
0.98 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. IS49NLS93200-25EB
    Integrated Silicon Solution Inc
    DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144
    VS

Alternate Parts for IS49NLS93200-25EB

This table gives cross-reference parts and alternative options found for IS49NLS93200-25EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49NLS93200-25EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS49NLC93200-25EBLI DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLC93200-25EBLI
IS49NLC93200-25EB DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLC93200-25EB
IS49NLS93200-25BL DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLS93200-25BL
IS49NLS93200-25EBLI DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLS93200-25EBLI
IS49NLS93200-25BI DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLS93200-25BI
IS49NLS93200-25EBL DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLS93200-25EBL
IS49NLS93200-25BLI DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLS93200-25BLI
IS49NLS93200-25EBI DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLS93200-25EBI
IS49NLC93200-25BLI DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLC93200-25BLI
IS49NLC93200-25EBI DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLC93200-25EBI
Part Number Description Manufacturer Compare
GS4288S09GL-25IT DDR DRAM, 32MX9, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology IS49NLS93200-25EB vs GS4288S09GL-25IT
IS49NLS93200-25EBI DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLS93200-25EBI
GS4288S09L-25 DDR DRAM, 32MX9, CMOS, PBGA144, UBGA-144 GSI Technology IS49NLS93200-25EB vs GS4288S09L-25
IS49NLC93200-25EBI DDR DRAM, 32MX9, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc IS49NLS93200-25EB vs IS49NLC93200-25EBI
MT49H32M9BM-2.5 DDR DRAM, 32MX9, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc IS49NLS93200-25EB vs MT49H32M9BM-2.5
MT49H32M9HT-25 DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc IS49NLS93200-25EB vs MT49H32M9HT-25
MT49H32M9CHT-25 DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc IS49NLS93200-25EB vs MT49H32M9CHT-25
MT49H32M9FM-25IT DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, MICRO, BGA-144 Micron Technology Inc IS49NLS93200-25EB vs MT49H32M9FM-25IT
MT49H32M9HU-25IT DDR DRAM, 32MX9, 0.25ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc IS49NLS93200-25EB vs MT49H32M9HU-25IT
MT49H32M9CFM-33 DDR DRAM, 32MX9, 0.3ns, CMOS, PBGA144, MICRO, BGA-144 Micron Technology Inc IS49NLS93200-25EB vs MT49H32M9CFM-33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS49NLS93200-25EB by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS49NLS93200-25EB by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS49NLS93200-25EB would you like to use for your alert(s)?
  • Please alert me when IS49NLS93200-25EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS49NLS93200-25EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS49NLS93200-25EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS49NLS93200-25EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS49NLS93200-25EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS49NLS93200-25EB by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: