Part Details for IS49NLS18160A-18WBLI by Integrated Silicon Solution Inc
Overview of IS49NLS18160A-18WBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS49NLS18160A-18WBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4877
|
Newark | Rldram2 Memory, 288Mbit, X18, Separate I/O, 533Mhz, Trc=15Ns, Rohs, Ind. Temp |Integrated Silicon Solution (Issi) IS49NLS18160A-18WBLI RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1100 / $34.0800 | Buy Now |
DISTI #
706-IS49NLS18160A-18WBLI-ND
|
DigiKey | IC DRAM 288MBIT HSTL 144TWBGA Min Qty: 104 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8793 | Buy Now |
DISTI #
IS49NLS18160A-18WB
|
Avnet Americas | DRAM Chip RLDRAM2 288Mbit 16M X 18 1.8V 144-Pin WBGA - Trays (Alt: IS49NLS18160A-18WB) RoHS: Not Compliant Min Qty: 104 Package Multiple: 104 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$28.6482 | Buy Now |
DISTI #
870-9NLS18160A18WBLI
|
Mouser Electronics | DRAM RLDRAM2 Memory, 288Mbit, x18, Separate I/O, 533MHz, tRC=15ns, RoHS, Ind. Temp RoHS: Compliant | 0 |
|
$32.3800 / $32.9000 | Order Now |
Part Details for IS49NLS18160A-18WBLI
IS49NLS18160A-18WBLI CAD Models
IS49NLS18160A-18WBLI Part Data Attributes
|
IS49NLS18160A-18WBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49NLS18160A-18WBLI
Integrated Silicon Solution Inc
DDR DRAM, 16MX18, CMOS, PBGA144,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 533 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 16MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 16384 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.282 A | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |