Part Details for IS49NLC93200-18BI by Integrated Silicon Solution Inc
Overview of IS49NLC93200-18BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3218BI2B | Renesas Electronics Corporation | High-End 18-Bit Sensor Signal Conditioner | |
ICM7218BIJIR5254 | Renesas Electronics Corporation | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver | |
ICM7218BIJI | Renesas Electronics Corporation | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver |
Part Details for IS49NLC93200-18BI
IS49NLC93200-18BI CAD Models
IS49NLC93200-18BI Part Data Attributes
|
IS49NLC93200-18BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49NLC93200-18BI
Integrated Silicon Solution Inc
DDR DRAM, 32MX9, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 1.875 ns | |
Additional Feature | AUTO REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for IS49NLC93200-18BI
This table gives cross-reference parts and alternative options found for IS49NLC93200-18BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49NLC93200-18BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS49NLS93200-18BL | DDR DRAM, 32MX9, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC93200-18BI vs IS49NLS93200-18BL |
IS49NLS93200-18BI | DDR DRAM, 32MX9, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC93200-18BI vs IS49NLS93200-18BI |
IS49NLS93200-18B | DDR DRAM, 32MX9, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC93200-18BI vs IS49NLS93200-18B |
IS49NLC93200-18BLI | DDR DRAM, 32MX9, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC93200-18BI vs IS49NLC93200-18BLI |
IS49NLC93200-18BL | DDR DRAM, 32MX9, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC93200-18BI vs IS49NLC93200-18BL |