Part Details for IS49NLC36800A-25WBLI by Integrated Silicon Solution Inc
Overview of IS49NLC36800A-25WBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for IS49NLC36800A-25WBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS49NLC36800A-25WBLI-ND
|
DigiKey | IC DRAM 288MBIT HSTL 144TWBGA Min Qty: 104 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8589 | Buy Now |
DISTI #
IS49NLC36800A-25WB
|
Avnet Americas | DRAM Chip RLDRAM2 288Mbit 8M X 36 1.8V 144-Pin WBGA - Trays (Alt: IS49NLC36800A-25WB) RoHS: Not Compliant Min Qty: 104 Package Multiple: 104 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$26.0941 | Buy Now |
DISTI #
870-9NLC36800A25WBLI
|
Mouser Electronics | DRAM RLDRAM2 Memory, 288Mbit, x36, Common I/O, 400MHz, tRC=20ns, RoHS, Ind. Temp RoHS: Compliant | 0 |
|
$29.4900 / $29.9600 | Order Now |
Part Details for IS49NLC36800A-25WBLI
IS49NLC36800A-25WBLI CAD Models
IS49NLC36800A-25WBLI Part Data Attributes
|
IS49NLC36800A-25WBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49NLC36800A-25WBLI
Integrated Silicon Solution Inc
DDR DRAM, 8MX36, CMOS, PBGA144,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.236 A | |
Supply Current-Max | 0.818 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for IS49NLC36800A-25WBLI
This table gives cross-reference parts and alternative options found for IS49NLC36800A-25WBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49NLC36800A-25WBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT49H8M36FM-25IT | DDR DRAM, 8MX36, 0.25ns, CMOS, PBGA144, MICRO, BGA-144 | Micron Technology Inc | IS49NLC36800A-25WBLI vs MT49H8M36FM-25IT |
MT49H8M36CHU-33 | DDR DRAM, 8MX36, 0.3ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | IS49NLC36800A-25WBLI vs MT49H8M36CHU-33 |
GS4288C36GL-25 | DDR DRAM, 8MX36, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | IS49NLC36800A-25WBLI vs GS4288C36GL-25 |
IS49NLC36800-25WBL | DDR DRAM, 8MX36, CMOS, PBGA144, WBGA-144 | Integrated Silicon Solution Inc | IS49NLC36800A-25WBLI vs IS49NLC36800-25WBL |
MT49H8M36BM-25 | DDR DRAM, 8MX36, 0.25ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | IS49NLC36800A-25WBLI vs MT49H8M36BM-25 |
IS49NLC36800A-25WBL | DDR DRAM, 8MX36, CMOS, PBGA144, | Integrated Silicon Solution Inc | IS49NLC36800A-25WBLI vs IS49NLC36800A-25WBL |
GS4288C36L-24T | DDR DRAM, 8MX36, CMOS, PBGA144, UBGA-144 | GSI Technology | IS49NLC36800A-25WBLI vs GS4288C36L-24T |
MT49H8M36BM-2.5 | DDR DRAM, 8MX36, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | IS49NLC36800A-25WBLI vs MT49H8M36BM-2.5 |
MT49H8M36BM-25IT | DDR DRAM, 8MX36, 0.25ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | IS49NLC36800A-25WBLI vs MT49H8M36BM-25IT |
MT49H8M36SJ-25IT:BTR | DDR DRAM, | Micron Technology Inc | IS49NLC36800A-25WBLI vs MT49H8M36SJ-25IT:BTR |