Memory
IS49NLC18320-5BL
Integrated Silicon Solution Inc
Description: DDR DRAM, 32MX18, 5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144

Overview of IS49NLC18320-5BL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS49NLC18320-5BL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS49NLC18320-5BL by Integrated Silicon Solution Inc

IS49NLC18320-5BL
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
11 X 18.50 MM, LEAD FREE, FBGA-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO REFRESH
JESD-30 Code
R-PBGA-B144
Length
18.5 mm
Memory Density
603979776 bit
Memory IC Type
DDR DRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX18
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. IS49NLC18320-5BL
    Integrated Silicon Solution Inc
    DDR DRAM, 32MX18, 5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144
    VS

Alternate Parts for IS49NLC18320-5BL

This table gives cross-reference parts and alternative options found for IS49NLC18320-5BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49NLC18320-5BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS49NLC18320-5B DDR DRAM, 32MX18, 5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc IS49NLC18320-5BL vs IS49NLC18320-5B
IS49NLC18320-5BI DDR DRAM, 32MX18, 5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc IS49NLC18320-5BL vs IS49NLC18320-5BI
IS49NLC18320-5BLI DDR DRAM, 32MX18, 5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc IS49NLC18320-5BL vs IS49NLC18320-5BLI
Part Number Description Manufacturer Compare
IS49NLC18320-5BLI DDR DRAM, 32MX18, 5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc IS49NLC18320-5BL vs IS49NLC18320-5BLI
IS49NLC18320-5BI DDR DRAM, 32MX18, 5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc IS49NLC18320-5BL vs IS49NLC18320-5BI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS49NLC18320-5BL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS49NLC18320-5BL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS49NLC18320-5BL would you like to use for your alert(s)?
  • Please alert me when IS49NLC18320-5BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS49NLC18320-5BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS49NLC18320-5BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS49NLC18320-5BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS49NLC18320-5BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS49NLC18320-5BL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: